RX Family RX660 Series Microcontrollers 32-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=RX Famil...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
CPU Speed
(4)
Program Memory Size
(4)
No. of Pins
(2)
(2)
IC Case / Package
(4)
No. of I/O's
(2)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,830 $ 10+12,500 $ 25+12,310 $ 50+12,110 $ 180+11,920 $ Plus de tarifs | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LFQFP | 131I/O's | LFQFP | CAN, I2C, JTAG, SCI, SPI | CAN, I2C, JTAG, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | ||||||
Each | 1+12,460 $ 10+11,260 $ 25+10,750 $ 50+10,030 $ 100+9,330 $ Plus de tarifs | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX660 | 85°C | Surface Mount | ||||||
Each | 60+9,110 $ 100+8,710 $ 250+8,410 $ 500+8,110 $ | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LFQFP | 131I/O's | LFQFP | CAN, I2C, JTAG, SCI, SPI | CAN, I2C, JTAG, SCI, SPI | 128KB | - | - | 2.7V | 5.5V | RX | - | RX660 | - | - | ||||||
Each | 90+7,790 $ | RX Family RX660 Series Microcontrollers | RXv3 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 128KB | - | - | 2.7V | 5.5V | RX | - | RX660 | - | - | ||||||