32-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(1)
(2)
Program Memory Size
=6MB
1
(6)
(1)
(61)
(122)
(269)
(3)
(445)
(2)
Product Range
(1)
(2)
(1)
(2)
Device Core
(3)
(3)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(1)
(2)
(3)
CPU Speed
(1)
(2)
(2)
No. of Pins
(4)
(2)
IC Case / Package
(2)
(4)
No. of I/O's
(1)
(1)
(1)
Emballage
(1)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+48,810 $ 10+40,720 $ 25+38,660 $ 50+37,100 $ 100+35,520 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+53,030 $ 10+42,980 $ 25+40,480 $ 50+40,400 $ 100+40,300 $ | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+42,860 $ 10+37,480 $ 25+35,620 $ 50+34,050 $ 100+32,590 $ | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||
20AM8183 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+52,940 $ 10+43,320 $ 25+40,830 $ 50+39,910 $ 100+38,990 $ Plus de tarifs | AURIX Family TC37x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 992KB | 102Channels | - | - | 5V | AURIX | -40°C | TC37x | 150°C | Surface Mount | - | |||||
Each | 1+64,280 $ 5+58,450 $ 10+52,630 $ 25+49,720 $ 50+48,250 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+56,230 $ 10+52,690 $ 25+48,460 $ 50+45,050 $ 100+41,300 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | - | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||