0
0 articles0,00 $

32-bit Microcontrollers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
29AH1264

RoHS

Each
1+5,070 $
10+4,020 $
25+3,750 $
50+3,610 $
100+3,460 $
Plus de tarifs
RX Family RX100 Series RX111 Group Microcontrollers
-
32bit
32 bit
32bit
32MHz
32MHz
96KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
42AH2102

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+7,710 $
50+5,420 $
100+4,910 $
250+4,660 $
500+4,520 $
Plus de tarifs
TLE985x Family TLE9855QX Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
-
40MHz
40MHz
96KB
48Pins
VQFN-EP
10I/O's
VQFN-EP
LIN, SPI, SSC, UART
LIN, SPI, SSC, UART
4KB
14Channels
8Bit, 10Bit
5.5V
28V
TLE985x
-40°C
TLE9855QX
150°C
Surface Mount
AEC-Q100
AEC-Q100
69M3750

RoHS

Each
800+13,540 $
1600+13,270 $
2400+12,990 $
4000+12,730 $
8000+12,460 $
Plus de tarifs
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
96KB
64Pins
LQFP
54I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
24Channels
12Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51QE
85°C
Surface Mount
-
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON