32-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(2)
RAM Memory Size
=1.5MB
1
(5)
(25)
(62)
(1)
(171)
(1)
(12)
(417)
Data Bus Width
(5)
Operating Temperature Min
(5)
Operating Temperature Max
(5)
IC Mounting
(5)
Product Range
(3)
(2)
Device Core
(2)
(3)
No. of Bits
(3)
Operating Frequency Max
(2)
(3)
CPU Speed
(2)
(3)
Emballage
(2)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+81,410 $ 5+75,780 $ 10+70,140 $ 25+66,330 $ 50+65,700 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+84,490 $ 50+66,010 $ 100+64,460 $ 250+63,170 $ 500+61,880 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+84,490 $ 50+66,010 $ 100+64,460 $ 250+63,170 $ 500+61,880 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+87,740 $ 50+68,660 $ 100+67,130 $ 250+65,790 $ 500+64,440 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | ||||||
Each | 1+54,220 $ 5+53,330 $ 10+52,430 $ 25+51,980 $ 50+51,740 $ Plus de tarifs | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 240MHz | 240MHz | 2MB | 257Pins | MAPBGA | MAPBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | Automotive & Industrial Radar | 16Channels | 12Bit | 1.19V | 1.31V | S32R | -40°C | S32Rxx | 125°C | Surface Mount | - | ||||||