32-bit Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
RAM Memory Size
=2.528MB
1
(5)
(25)
(62)
(1)
(171)
(1)
(12)
(417)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
IC Case / Package
(3)
MCU Family
(3)
Operating Temperature Min
(3)
MCU Series
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16AM7136 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+97,920 $ 50+74,280 $ 100+72,550 $ 250+71,090 $ 500+69,650 $ Plus de tarifs | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | |||||
22AM0506 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+113,860 $ 50+89,530 $ 100+86,320 $ 250+86,280 $ 500+84,140 $ Plus de tarifs | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 292Pins | LFBGA | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 114Channels | 12Bit | - | 5V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | |||||
20AM8184 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+102,340 $ 50+79,020 $ 100+77,780 $ 250+77,740 $ 500+71,050 $ Plus de tarifs | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 300MHz | 16MB | 516Pins | LFBGA | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | 2.528MB | 146Channels | 12Bit | - | 5V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | |||||