32-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
(1)
RAM Memory Size
=20KB
1
(5)
(24)
(62)
(1)
(161)
(1)
(11)
(400)
Product Range
(2)
(1)
(2)
Device Core
(2)
(1)
(2)
Data Bus Width
(5)
No. of Bits
(1)
MCU Core Size
(3)
Operating Frequency Max
(2)
(1)
(2)
CPU Speed
(1)
(1)
(2)
Program Memory Size
(2)
(1)
(2)
No. of Pins
(1)
(1)
(1)
(1)
(1)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+10,550 $ 10+8,540 $ 25+8,160 $ 50+7,830 $ 100+7,500 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+19,260 $ 10+17,560 $ 25+17,000 $ 50+16,130 $ 100+15,540 $ Plus de tarifs | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32bit | 32 bit | 32bit | - | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | LQFP | ECAN, I2C, SCI, SPI | ECAN, I2C, SCI, SPI | 20KB | - | 16Channels | 12Bit | 2.97V | 3.63V | Piccolo (C2000) | -40°C | TMS320F2803x | 125°C | Surface Mount | - | - | ||||
Each | 1+10,870 $ 10+8,390 $ 25+7,770 $ 50+7,360 $ 100+6,940 $ Plus de tarifs | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
Each | 450+15,390 $ 900+15,000 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+17,730 $ | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||