0
0 articles0,00 $

32-bit Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
94T6776

RoHS

Each
300+21,390 $
600+20,450 $
900+20,050 $
1500+19,640 $
3000+19,220 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
144Pins
LQFP
108I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
94T6777

RoHS

Each
450+24,330 $
900+23,840 $
1350+23,350 $
2250+22,880 $
4500+22,390 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
45AC7517

RoHS

Each
1+26,680 $
5+25,310 $
10+23,930 $
25+22,530 $
50+21,000 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, LIN, SCI, SPI, UART
CAN, LIN, SCI, SPI, UART
40KB
-
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
-
11AN9497

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+12,660 $
SPC56 Family SPC560P50x Series Microcontrollers
Power Architecture
-
32 bit
-
-
64MHz
-
512KB
100Pins
LQFP
-
-
CAN, DSPI, FlexCAN, FlexRay, FlexPWM, I2C, LINFlex, SCI, SPI
-
40KB
-
15Channels
10Bit
-
5V
SPC56
-40°C
SPC560P50x
125°C
Surface Mount
AEC-Q100
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON