32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
RAM Memory Size
=448KB
1
(5)
(24)
(62)
(1)
(161)
(1)
(11)
(400)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+42,860 $ 10+37,480 $ 25+35,620 $ 50+34,050 $ 100+32,590 $ | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+56,230 $ 10+52,690 $ 25+48,460 $ 50+45,050 $ 100+41,300 $ Plus de tarifs | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 176Pins | LQFP | LQFP | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | 1.2V | SPC5 | -40°C | SPC58 N | 150°C | Surface Mount | AEC-Q100 | |||||