32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
RAM Memory Size
=592KB
1
(5)
(25)
(62)
(1)
(171)
(1)
(12)
(417)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
IC Case / Package
(2)
Interfaces
(2)
ADC Channels
(2)
ADC Resolution
(2)
Supply Voltage Min
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+80,960 $ 900+79,340 $ 1350+77,730 $ 2250+76,100 $ 4500+74,480 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 116MHz | 116MHz | 2MB | 200Pins | MAPBGA | - | MAPBGA | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 592KB | Gateway | 36Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
89T3760 RoHS | Each | 1+136,430 $ 5+131,260 $ 10+125,490 $ 25+119,170 $ 50+113,410 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 116MHz | - | 2MB | 208Pins | MAPBGA | 154I/O's | - | CAN, I2C, SCI, SPI | - | 592KB | - | 36Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | |||||