0
0 articles0,00 $

32-bit Microcontrollers :

519 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
81AH0047

RoHS

Each
1+13,060 $
10+10,440 $
25+9,800 $
50+9,320 $
100+8,850 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
12AJ7306

RoHS

Each
1+12,260 $
10+9,840 $
25+9,140 $
50+8,810 $
100+8,460 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
53R2038

RoHS

Date/Lot Code

Each
1+12,930 $
10+12,670 $
25+12,400 $
50+12,150 $
100+11,890 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
10R7080

RoHS

Each
1+20,120 $
10+19,190 $
25+18,270 $
50+17,820 $
100+17,370 $
Plus de tarifs
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
-
-
66MHz
-
512KB
144Pins
LQFP
109I/O's
-
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
-
64KB
-
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
53R2035

RoHS

Date/Lot Code

Each
1+13,900 $
10+13,310 $
25+12,730 $
50+12,330 $
100+11,930 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
85AH4113

RoHS

Each
1+12,430 $
10+10,140 $
25+9,550 $
50+9,240 $
100+8,920 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
71AH5446

RoHS

Date/Lot Code

Each
1+10,080 $
10+10,070 $
25+9,230 $
50+8,880 $
100+8,510 $
Plus de tarifs
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
71AH5455

RoHS

Date/Lot Code

Each
1+10,300 $
10+10,230 $
25+10,020 $
50+9,830 $
100+9,620 $
Plus de tarifs
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
64Pins
QFN
53I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
71AH5427

RoHS

Date/Lot Code

Each
1+9,020 $
10+8,850 $
25+8,690 $
50+8,530 $
100+8,360 $
Plus de tarifs
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
64Pins
QFN
53I/O's
QFN
I2S, SPI, UART, USB
I2S, SPI, UART, USB
64KB
-
30Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK GP
85°C
Surface Mount
-
-
-
29AK8287

RoHS

Each
1+17,020 $
10+14,780 $
25+14,010 $
50+13,590 $
100+12,560 $
Plus de tarifs
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
-
-
-
94X2398

RoHS

MICROCHIP
Each
1+8,130 $
10+7,810 $
25+7,480 $
50+7,220 $
100+6,960 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
44Pins
TQFP
34I/O's
TQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
-
13Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
08R5770

RoHS

Each
1+49,220 $
5+45,020 $
10+40,820 $
25+38,740 $
50+37,270 $
Plus de tarifs
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
-
32 bit
-
-
80MHz
-
512KB
144Pins
LQFP
96I/O's
-
CAN, ENET, I2C, QSPI, UART, USB
-
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
-
-
-
57AC0556

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+23,130 $
50+22,360 $
100+21,910 $
250+21,460 $
500+21,010 $
Plus de tarifs
AT32 Family AT32UC3C Series Microcontrollers
AVR
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
144Pins
LQFP
123I/O's
LQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
-
16Channels
12Bit
3V
5.5V
AVR
-40°C
ATmega32
85°C
Surface Mount
-
-
-
84AC2634

RoHS

Date/Lot Code

Each
1+10,150 $
10+7,280 $
25+6,680 $
50+6,660 $
100+6,650 $
Plus de tarifs
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
32bit
-
54MHz
54MHz
512KB
100Pins
LFQFP
80I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
24Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
-
-
91AH5764

RoHS

Date/Lot Code

Each
1+19,380 $
10+18,490 $
25+17,610 $
50+16,800 $
100+15,970 $
Plus de tarifs
AT32 Family AT32UC3C Series Microcontrollers
AVR
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
LQFP
123I/O's
LQFP
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
64KB
-
16Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
-
-
-
95W8239
Each
1+142,880 $
5+132,230 $
10+121,580 $
25+115,680 $
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
-
81AC2491

RoHS

Each
1+17,960 $
10+13,640 $
25+13,080 $
50+11,770 $
100+10,460 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
100Pins
QFN
65I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
-
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
-
53R2029

RoHS

Each
1+12,940 $
10+12,400 $
25+11,860 $
50+11,300 $
100+10,740 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
256KB
64Pins
QFN
53I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
94X2397

RoHS

MICROCHIP
Each
1+7,600 $
10+7,290 $
25+6,990 $
50+6,760 $
100+6,530 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
44Pins
TQFP
34I/O's
TQFP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
-
13Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
31Y3434

RoHS

Each
1+9,930 $
10+9,510 $
25+9,090 $
50+8,670 $
100+8,250 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
50MHz
50MHz
512KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
I2C, SPI, UART
64KB
-
28Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
74AJ0173

RoHS

Each
1+7,150 $
10+6,860 $
25+6,550 $
50+6,500 $
100+6,430 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
WSOIC
21I/O's
WSOIC
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
02AH4641

RoHS

Each
1+6,540 $
10+6,270 $
25+6,010 $
50+5,800 $
100+5,590 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
40MHz
40MHz
256KB
28Pins
SSOP
21I/O's
SSOP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
85AH4114

RoHS

Each
1+12,810 $
10+10,390 $
25+9,800 $
50+9,760 $
100+9,730 $
Plus de tarifs
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
73I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
81AC2496

RoHS

Each
1+17,320 $
10+14,100 $
25+9,860 $
50+9,840 $
100+9,830 $
Plus de tarifs
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
100Pins
LQFP
65I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
-
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
-
94X2395

RoHS

MICROCHIP
Each
1+6,620 $
10+6,340 $
25+6,050 $
50+5,910 $
100+5,760 $
Plus de tarifs
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
WSOIC
21I/O's
WSOIC
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
64KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
1-25 sur 519 articles
sur 21 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON