0
0 articles0,00 $

32-bit Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
51Y5625

RoHS

Each
260+26,840 $
520+23,480 $
780+23,000 $
1300+22,540 $
2600+22,060 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
1MB
144Pins
LQFP
121I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
80KB
Automotive
20Channels
10Bit, 12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
31Y4553

RoHS

Each
1+35,390 $
10+33,000 $
25+32,140 $
50+29,070 $
100+27,530 $
Plus de tarifs
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
64MHz
-
1MB
144Pins
LQFP
121I/O's
-
CAN, I2C, SCI, SPI
-
80KB
-
20Channels
10Bit, 12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
-
31AC6986

RoHS

Date/Lot Code

Each
1+161,250 $
5+156,950 $
10+152,430 $
25+150,160 $
50+147,970 $
Plus de tarifs
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
16 / 32bit
-
132MHz
132MHz
2MB
416Pins
PBGA
238I/O's
PBGA
CAN, I2C, SPI
CAN, I2C, SPI
80KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
71AK8026

RoHS

Each
1+9,770 $
10+8,120 $
25+7,530 $
50+7,180 $
100+6,820 $
Plus de tarifs
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
32 bit
-
-
100MHz
-
256KB
32Pins
TQFN-EP
21I/O's
-
CAN, I2S, I2C, SPI, UART
-
80KB
-
4Channels
12Bit
1.7V
3.6V
Darwin Family
-40°C
MAX32662
105°C
Surface Mount
-
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON