25 Résultats trouvés pour "automotive-applications"
Tous les filtres
Tout développer
Fabricant
(25)
Data Bus Width
(25)
MCU Core Size
(25)
IC Mounting
(25)
Device Core
(1)
(24)
MCU Family
(1)
(24)
Operating Temperature Min
(1)
(23)
(1)
Qualification
(22)
Automotive Qualification Standard
(22)
Product Range
(2)
(2)
(20)
MCU Series
(1)
(2)
(2)
(20)
Emballage
(25)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | MCU Core Size | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | CPU Speed | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | MCU Series | Operating Temperature Min | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+17,040 $ 900+16,840 $ 1350+16,510 $ 2250+16,170 $ 4500+15,830 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 256KB | 100Pins | 64MHz | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | 20KB | CAN, SCI, SPI | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 60+56,830 $ 120+55,690 $ 180+54,560 $ 300+53,410 $ 600+52,280 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 4MB | 324Pins | 80MHz | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | 192KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 60+67,590 $ 120+65,740 $ 180+64,430 $ 300+63,110 $ 600+61,800 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 150MHz | 4MB | 324Pins | 150MHz | TEPBGA | 84I/O's | TEPBGA | CAN, SCI, SPI | 192KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 60+65,620 $ 120+64,300 $ 180+63,000 $ 300+61,680 $ 600+60,370 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 4MB | 324Pins | 120MHz | TEPBGA | 120I/O's | TEPBGA | CAN, SCI, SPI | 192KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+55,620 $ 400+54,520 $ 600+53,400 $ 1000+52,290 $ 2000+51,170 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 120MHz | 4MB | 176Pins | 120MHz | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | 192KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+50,190 $ 400+49,180 $ 600+48,190 $ 1000+47,180 $ 2000+46,170 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 4MB | 176Pins | 80MHz | LQFP | 84I/O's | LQFP | CAN, SCI, SPI | 192KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.14V | 1.32V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+137,260 $ 400+134,510 $ 600+131,770 $ 1000+129,020 $ 2000+126,280 $ Plus de tarifs | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 132MHz | 3MB | 416Pins | 132MHz | BGA | 256I/O's | BGA | CAN, SCI, SPI | 128KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | MPC55xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
01M6031 | Each | 200+546,850 $ 400+535,920 $ 600+524,990 $ 1000+514,040 $ 2000+503,100 $ Plus de tarifs | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 132MHz | 2MB | 416Pins | 132MHz | BGA | 256I/O's | BGA | CAN, SCI, SPI | 64KB | CAN, SCI, SPI | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | MPC55xx | -55°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 200+90,120 $ 400+88,310 $ 600+86,520 $ 1000+84,710 $ 2000+82,910 $ Plus de tarifs | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 400MHz | - | 272Pins | 400MHz | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | 16KB | CAN, I2C, SPI, UART | Automotive | - | - | 1.42V | 1.58V | MPC5 | MPC52xx | 0°C | 70°C | Surface Mount | - | - | ||||||
Each | 200+120,150 $ 400+117,740 $ 600+115,350 $ 1000+112,940 $ 2000+110,530 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 264MHz | 4MB | 516Pins | 264MHz | PBGA | - | PBGA | CAN, SCI, SPI | 256KB | CAN, SCI, SPI | Powertrain and Transmission | 64Channels | 12Bit | 4.5V | 5.5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+116,580 $ 400+114,240 $ 600+111,920 $ 1000+109,580 $ 2000+107,250 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 264MHz | 256KB | 416Pins | 264MHz | PBGA | - | PBGA | CAN, SCI, SPI | 256KB | CAN, SCI, SPI | Powertrain and Transmission | 64Channels | 12Bit | 4.5V | 5.5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+15,530 $ 1600+15,220 $ 2400+14,910 $ 4000+14,590 $ 8000+14,280 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 192KB | 64Pins | 64MHz | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | 12KB | CAN, SCI, SPI | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+26,840 $ 520+23,480 $ 780+23,000 $ 1300+22,540 $ 2600+22,060 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 1MB | 144Pins | 64MHz | LQFP | 121I/O's | LQFP | CAN, I2C, SCI, SPI | 80KB | CAN, I2C, SCI, SPI | Automotive | 20Channels | 10Bit, 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 300+21,390 $ 600+20,450 $ 900+20,050 $ 1500+19,640 $ 3000+19,220 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 512KB | 144Pins | 64MHz | LQFP | 108I/O's | LQFP | CAN, SCI, SPI | 40KB | CAN, SCI, SPI | Automotive | 15Channels | 10Bit | 3V | 5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+14,940 $ 1600+14,640 $ 2400+14,340 $ 4000+14,040 $ 8000+13,750 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 256KB | 64Pins | 48MHz | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | 16KB | CAN, SCI, SPI | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+16,420 $ 900+16,270 $ 1350+15,950 $ 2250+15,620 $ 4500+15,290 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 512KB | 100Pins | 64MHz | LQFP | 79I/O's | LQFP | CAN, I2C, SCI, SPI | 32KB | CAN, I2C, SCI, SPI | Automotive | 28Channels | 10Bit | 3.3V | 5V | MPC5 | MPC56xx | -40°C | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+80,960 $ 900+79,340 $ 1350+77,730 $ 2250+76,100 $ 4500+74,480 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 116MHz | 2MB | 200Pins | 116MHz | MAPBGA | - | MAPBGA | CAN, I2C, SCI, SPI | 592KB | CAN, I2C, SCI, SPI | Gateway | 36Channels | 10Bit | 3.3V | 5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 300+29,540 $ 600+28,950 $ 900+28,360 $ 1500+27,760 $ 3000+27,170 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 80MHz | 1MB | 144Pins | 80MHz | LQFP | - | LQFP | CAN, SPI, UART | 128KB | CAN, SPI, UART | Automotive | 22Channels | 12Bit | 3V | 3.6V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+15,300 $ 1600+14,990 $ 2400+14,690 $ 4000+14,380 $ 8000+14,080 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 256KB | 64Pins | 48MHz | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | 16KB | CAN, SCI, SPI | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+18,450 $ 520+16,160 $ 780+13,380 $ 1300+12,000 $ 2600+11,760 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 128KB | 64Pins | 48MHz | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | 12KB | CAN, SCI, SPI | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+16,730 $ 900+16,390 $ 1350+16,060 $ 2250+15,720 $ 4500+15,390 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 256KB | 100Pins | 48MHz | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | 16KB | CAN, SCI, SPI | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+15,080 $ 520+13,190 $ 780+12,920 $ 1300+12,660 $ 2600+12,390 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 128KB | 100Pins | 48MHz | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | 12KB | CAN, SCI, SPI | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+15,960 $ 900+15,640 $ 1350+15,320 $ 2250+15,010 $ 4500+14,690 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 48MHz | 256KB | 100Pins | 48MHz | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | 16KB | CAN, SCI, SPI | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | MPC56xx | -40°C | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
86H4672 | Each | 200+89,560 $ | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 400MHz | - | 272Pins | 400MHz | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART, USB | 16KB | CAN, I2C, SPI, UART, USB | Automotive | - | - | 1.42V | 1.58V | MPC5 | MPC52xx | -40°C | 85°C | Surface Mount | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ARM7TDMI | 32bit | 32 bit | 32bit | 40MHz | 32KB | 144Pins | 40MHz | LQFP | 112I/O's | LQFP | CAN, I2C, SCI, SPI | 32KB | CAN, I2C, SCI, SPI | Automotive | - | - | 3.15V | 5.5V | MAC7x | MAC7111 | -40°C | 125°C | Surface Mount | - | - | ||||||