32-bit Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Supply Voltage Max
=1.65V
1
(1)
(1)
(1)
(4)
(9)
(9)
(4)
(13)
Product Range
(8)
Device Core
(8)
Data Bus Width
(6)
No. of Bits
(1)
(4)
MCU Core Size
(2)
Operating Frequency Max
(2)
(6)
CPU Speed
(1)
(6)
Program Memory Size
(2)
(2)
(1)
No. of Pins
(1)
(1)
(6)
Emballage
(7)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95W8239 | Each | 1+153,610 $ 5+141,200 $ 10+128,790 $ 25+122,590 $ | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+193,550 $ 5+177,660 $ 10+161,770 $ 25+153,850 $ 50+149,480 $ Plus de tarifs | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 200+129,470 $ | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 200+118,700 $ | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
01M6031 | Each | 200+471,280 $ | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -55°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+62,350 $ 5+60,660 $ 10+58,910 $ 25+58,050 $ 50+57,200 $ Plus de tarifs | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 80MHz | - | 1MB | 324Pins | TEPBGA | 192I/O's | - | CAN, SCI, SPI | - | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+59,770 $ | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | MAPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 34Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
31AC6986 RoHS | Each | 1+160,100 $ 5+155,840 $ 10+151,350 $ 25+149,100 $ 50+146,910 $ Plus de tarifs | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | - | 32 bit | 16 / 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | PBGA | CAN, I2C, SPI | CAN, I2C, SPI | 80KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||