0
0 articles0,00 $

32-bit Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
07AH4509

RoHS

Each
1+38,290 $
5+37,600 $
10+36,920 $
25+36,230 $
50+35,500 $
Plus de tarifs
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
75AC0806

RoHS

Date/Lot Code

Each
60+33,490 $
120+32,820 $
180+32,140 $
300+31,470 $
600+30,810 $
Plus de tarifs
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
75AC0805

RoHS

Each
176+28,240 $
352+27,680 $
528+27,100 $
880+26,540 $
1760+25,980 $
Plus de tarifs
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
169Pins
LFBGA
120I/O's
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
75AC0807

RoHS

Each
176+29,750 $
352+29,160 $
528+28,560 $
880+27,970 $
1760+27,370 $
Plus de tarifs
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
169Pins
LFBGA
120I/O's
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
07AH4508

RoHS

Each
1+33,450 $
25+31,810 $
100+30,180 $
250+28,540 $
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
200MHz
200MHz
2MB
169Pins
LFBGA
120I/O's
LFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON