32-bit Microcontrollers :
44 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
(19)
(3)
Supply Voltage Max
=5V
1
(1)
(1)
(1)
(4)
(9)
(9)
(4)
(14)
Operating Temperature Min
(44)
IC Mounting
(43)
Data Bus Width
(33)
Operating Temperature Max
(8)
(1)
(29)
(6)
No. of Bits
(23)
Device Core
(3)
(3)
(15)
(22)
MCU Family
(22)
(3)
(3)
(12)
(2)
(1)
ADC Resolution
(16)
(1)
(17)
Qualification
(17)
Emballage
(18)
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+35,840 $ 50+25,940 $ 100+25,070 $ 250+24,570 $ 500+24,070 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+34,830 $ 50+25,720 $ 100+24,510 $ 250+24,440 $ 500+24,370 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | 3.3V | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+93,580 $ 50+70,850 $ 100+69,090 $ 250+67,700 $ 500+66,330 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | - | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+38,840 $ 50+28,670 $ 100+27,290 $ 250+26,740 $ 500+26,190 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+31,360 $ 50+22,710 $ 100+21,780 $ 250+21,430 $ 500+21,080 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+44,240 $ 50+34,440 $ 100+32,720 $ 250+31,960 $ 500+31,320 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | - | ||||||
87AK0592 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+32,980 $ 50+23,790 $ 100+22,960 $ 250+22,500 $ 500+22,040 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | - | 32 bit | - | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+40,460 $ 50+29,990 $ 100+28,500 $ 250+27,930 $ 500+27,370 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
20AM8182 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+45,790 $ 50+33,820 $ 100+31,400 $ 250+30,620 $ 500+30,090 $ Plus de tarifs | AURIX Family TC36x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 4MB | 180Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 576KB | - | 43Channels | - | - | 5V | AURIX | -40°C | TC36x | 125°C | Surface Mount | - | - | |||||
14AM8169 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+100,790 $ 50+81,550 $ 100+79,860 $ 250+78,260 $ 500+76,660 $ Plus de tarifs | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 10MB | 516Pins | FBGA | - | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | - | 1.376MB | - | 138Channels | - | - | 5V | AURIX | -40°C | TC38x | 125°C | Surface Mount | - | - | |||||
22AM0506 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+113,860 $ 50+89,530 $ 100+86,320 $ 250+86,280 $ 500+84,140 $ Plus de tarifs | AURIX Family TC39x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 16MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 2.528MB | - | 114Channels | 12Bit | - | 5V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | - | |||||
20AM8183 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+53,030 $ 50+40,250 $ 100+38,250 $ 250+37,880 $ 500+37,130 $ Plus de tarifs | AURIX Family TC37x Series Microcontrollers | TriCore | - | 32 bit | - | - | 300MHz | - | 6MB | 292Pins | LFBGA | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT | - | 992KB | - | 102Channels | - | - | 5V | AURIX | -40°C | TC37x | 150°C | Surface Mount | - | - | |||||
Each | 450+17,040 $ 900+16,840 $ 1350+16,510 $ 2250+16,170 $ 4500+15,830 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+16,620 $ 1600+16,280 $ 2400+15,960 $ 4000+15,620 $ 8000+15,290 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+108,470 $ 900+106,300 $ 1350+104,130 $ 2250+101,960 $ 4500+99,790 $ Plus de tarifs | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | - | - | ||||||
Each | 450+80,890 $ 900+79,270 $ 1350+77,660 $ 2250+76,030 $ 4500+74,420 $ Plus de tarifs | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 134I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+51,660 $ 50+48,410 $ 100+44,510 $ 250+41,400 $ 500+37,940 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | - | ||||||
52R2153 RoHS | Each | 1+80,720 $ 5+75,110 $ 10+69,500 $ 25+63,100 $ 50+61,580 $ Plus de tarifs | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | - | 16MHz | 16MHz | - | 132Pins | QFP | 15I/O's | QFP | QSPI, UART | QSPI, UART | 2KB | - | - | - | 4.75V | 5V | ColdFire | -40°C | MC683xx | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+42,730 $ 50+40,050 $ 100+36,820 $ 250+34,240 $ 500+31,390 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+47,740 $ 50+44,740 $ 100+41,150 $ 250+38,260 $ 500+35,060 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+93,580 $ 50+70,850 $ 100+69,090 $ 250+67,700 $ 500+66,330 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 8MB | 292Pins | TQFP | 169I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | - | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+40,660 $ 50+38,090 $ 100+35,030 $ 250+32,580 $ 500+29,850 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 144Pins | TQFP | 88I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 150°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+69,300 $ 50+65,580 $ 100+62,230 $ 250+60,160 $ 500+55,200 $ Plus de tarifs | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 8MB | 516Pins | TQFP | 263I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 728KB | - | 84Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+84,490 $ 50+66,010 $ 100+64,460 $ 250+63,170 $ 500+61,880 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | - | 5V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | - | - | ||||||
Each | 800+15,530 $ 1600+15,220 $ 2400+14,910 $ 4000+14,590 $ 8000+14,280 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 192KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||