32-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Supply Voltage Min
=1.125V
1
(1)
(1)
(14)
(15)
(9)
(5)
(4)
(7)
Product Range
(5)
(1)
(1)
(6)
Device Core
(14)
Data Bus Width
(10)
No. of Bits
(10)
Operating Frequency Max
(1)
(13)
CPU Speed
(10)
Program Memory Size
(6)
(1)
(2)
(1)
(1)
No. of Pins
(2)
(1)
(2)
(1)
(6)
(2)
IC Case / Package
(7)
(2)
(4)
(1)
Emballage
(13)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+47,360 $ 10+38,270 $ 25+36,010 $ 50+35,050 $ 100+34,070 $ | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+39,970 $ 10+32,240 $ 25+30,290 $ 50+30,110 $ 100+29,940 $ | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+42,180 $ 10+34,070 $ 25+32,040 $ 50+31,900 $ 100+31,770 $ | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | 122I/O's | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+73,770 $ 10+61,230 $ 25+57,910 $ 50+56,400 $ 100+54,870 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+199,080 $ | AURIX Family TC38x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.568MB | 110Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC38x | 150°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+48,810 $ 10+40,720 $ 25+38,660 $ 50+37,100 $ 100+35,520 $ Plus de tarifs | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+36,670 $ 10+29,470 $ 25+27,670 $ 50+26,820 $ 100+25,960 $ | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 80Pins | TQFP | - | TQFP | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+38,080 $ 10+30,630 $ 25+28,760 $ 50+27,900 $ 100+27,050 $ | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 100Pins | TQFP | - | TQFP | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 30Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+53,030 $ 10+42,980 $ 25+40,480 $ 50+40,400 $ 100+40,300 $ | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+40,870 $ 10+32,930 $ 25+30,960 $ 50+30,080 $ 100+29,210 $ | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 180Pins | LFBGA | - | LFBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 42Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||
16AM7136 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+94,610 $ 10+78,320 $ 25+74,240 $ 50+72,010 $ 100+69,770 $ Plus de tarifs | AURIX Family TC39x Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 16MB | 292Pins | LFBGA | - | - | ASCLIN, CANFD, EBU, Ethernet, eMMC, FlexRay, HSSL, I2C, MSC, PSI, QSPI, SENT | - | 2.528MB | 114Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC39x | 125°C | Surface Mount | AEC-Q100 | |||||
14AM8168 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+39,130 $ 10+37,410 $ 25+35,550 $ 50+34,000 $ 100+32,540 $ | AURIX Family TC33x Series Microcontrollers | TriCore | - | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP-EP | - | - | ASCLIN, CANFD, FlexRay, QSPI, SENT | - | 208KB | 30Channels | - | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||
12AM4006 RoHS | Each (Supplied on Full Reel) Bobine complète | 1800+56,300 $ | AURIX Family TC33X Series Microcontrollers | TriCore | - | 32 bit | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+30,650 $ | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 2MB | 292Pins | LFBGA | - | LFBGA | CAN, I2C, LIN, SPI | CAN, I2C, LIN, SPI | 248KB | 44Channels | 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC33x | 125°C | Surface Mount | AEC-Q100 | ||||||