32-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Supply Voltage Min
=1.2V
1
(1)
(1)
(1)
(16)
(15)
(9)
(5)
(4)
Device Core
(7)
Data Bus Width
(7)
Operating Temperature Min
(7)
Operating Temperature Max
(7)
IC Mounting
(7)
Qualification
(7)
Product Range
(1)
(6)
IC Case / Package
(1)
(6)
MCU Case Style
(1)
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+80,810 $ 5+80,230 $ 10+79,650 $ 25+79,300 $ 50+78,440 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+106,020 $ 5+97,030 $ 10+88,030 $ 25+83,540 $ 50+80,400 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+114,970 $ 5+105,570 $ 10+96,180 $ 25+93,160 $ 50+90,380 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 300MHz | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+46,960 $ 5+43,320 $ 10+39,690 $ 25+37,870 $ 50+37,030 $ Plus de tarifs | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 64MHz | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 96KB | - | 8Channels | 10Bit | 1.2V | 3.3V | MPC5xxx | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+101,490 $ 5+92,820 $ 10+84,150 $ 25+80,680 $ 50+77,210 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+67,890 $ 5+60,900 $ 10+52,500 $ 25+48,310 $ 50+45,510 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 3MB | 100Pins | MAPBGA | - | MAPBGA | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 384KB | - | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+99,600 $ 5+91,070 $ 10+82,530 $ 25+78,270 $ 50+76,710 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, Ethernet, SCI, SPI | - | 512KB | Automotive & Industrial Engine Management | - | - | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||