32-bit Microcontrollers :
71 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(64)
(5)
Supply Voltage Min
=1.71V
1
(1)
(1)
(1)
(16)
(15)
(9)
(5)
(4)
Operating Temperature Min
(71)
Data Bus Width
(70)
IC Mounting
(70)
Supply Voltage Max
(2)
(69)
Operating Temperature Max
(8)
(63)
MCU Core Size
(61)
ADC Resolution
(2)
(7)
(61)
Device Core
(6)
(53)
(1)
(4)
(2)
(1)
MCU Family
(2)
(45)
(6)
(3)
(2)
(2)
(5)
Emballage
(70)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,840 $ 10+10,580 $ 25+10,140 $ 50+9,520 $ 100+8,960 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each | 1+7,550 $ 10+6,750 $ 25+6,470 $ 50+6,290 $ 100+6,090 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | |||||
Each | 1+11,420 $ 10+8,850 $ 25+7,990 $ 50+7,740 $ 100+7,490 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+12,920 $ 50+9,320 $ 100+8,550 $ 250+8,300 $ 500+8,060 $ Plus de tarifs | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | WLCSP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Bluetooth Low Energy | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | ||||||
Each | 480+8,710 $ 960+8,340 $ 1440+8,180 $ 2400+8,040 $ 4800+8,020 $ Plus de tarifs | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | ||||||
Each | 800+24,040 $ 1600+23,560 $ 2400+23,070 $ 4000+22,600 $ 8000+22,120 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 49Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | ||||||
Each | 450+26,400 $ 900+25,870 $ 1350+25,350 $ 2250+24,820 $ 4500+24,290 $ Plus de tarifs | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+27,960 $ 900+27,400 $ 1350+26,840 $ 2250+26,280 $ 4500+25,720 $ Plus de tarifs | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+24,740 $ 900+24,250 $ 1350+23,740 $ 2250+23,250 $ 4500+22,760 $ Plus de tarifs | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 800+24,890 $ 1600+24,390 $ 2400+23,900 $ 4000+23,390 $ 8000+22,900 $ Plus de tarifs | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 512KB | 144Pins | MAPBGA | 95I/O's | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | Ethernet | 57Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | ||||||
Each | 800+9,420 $ 1600+9,310 $ 2400+9,300 $ 4000+9,280 $ 8000+9,270 $ Plus de tarifs | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 800+10,430 $ 1600+10,220 $ 2400+10,010 $ 4000+9,800 $ 8000+9,590 $ Plus de tarifs | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 800+8,060 $ 1600+7,900 $ 2400+7,740 $ 4000+7,570 $ 8000+7,420 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | USB Microcontroller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 1740+9,600 $ 3480+9,410 $ 5220+9,230 $ 8700+9,030 $ 17400+8,830 $ Plus de tarifs | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | ||||||
Each | 2450+5,350 $ 4900+5,240 $ 7350+5,140 $ 12250+5,030 $ 24500+4,910 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 32Pins | QFN | 20I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 6Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 640+8,690 $ 1280+8,530 $ 1920+8,340 $ 3200+8,180 $ 6400+7,990 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | ||||||
Each | 1300+5,940 $ 2600+5,800 $ 3900+5,680 $ 6500+5,560 $ 13000+5,450 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 48Pins | QFN | 29I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 800+5,840 $ 1600+5,810 $ 2400+5,770 $ 4000+5,660 $ 8000+5,540 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 800+7,800 $ 1600+7,660 $ 2400+7,500 $ 4000+7,350 $ 8000+7,200 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 800+11,260 $ 1600+11,030 $ 2400+10,810 $ 4000+10,580 $ 8000+10,360 $ Plus de tarifs | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 36I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 20Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 1250+6,160 $ 2500+6,080 $ 3750+5,950 $ 6250+5,840 $ 12500+5,710 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 1250+7,710 $ 2500+7,560 $ 3750+7,410 $ 6250+7,250 $ 12500+7,100 $ Plus de tarifs | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 29I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 13Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 800+18,050 $ 1600+17,680 $ 2400+17,320 $ 4000+16,970 $ 8000+16,600 $ Plus de tarifs | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 800+20,380 $ 1600+19,980 $ 2400+19,570 $ 4000+19,170 $ 8000+18,760 $ Plus de tarifs | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 450+17,010 $ 900+16,670 $ 1350+16,320 $ 2250+15,990 $ 4500+15,650 $ Plus de tarifs | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||