32-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Supply Voltage Min
=3.15V
1
(1)
(1)
(1)
(16)
(15)
(9)
(5)
(4)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
CPU Speed
(1)
Program Memory Size
(1)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+44,410 $ 5+40,170 $ 10+35,920 $ 25+34,690 $ 50+33,460 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 760+35,760 $ 1520+35,060 $ 2280+34,330 $ 3800+33,620 $ 7600+32,900 $ Plus de tarifs | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, SPI, UART | CAN, Ethernet, SPI, UART | 384KB | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||