8-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
ADC Channels
=30Channels
1
(73)
(227)
(568)
(328)
(623)
(743)
(210)
(160)
Base Number
(1)
(3)
Product Range
(3)
(4)
(2)
(1)
CPU Speed
(4)
Device Core
(7)
(3)
Operating Frequency Max
(7)
(3)
Program Memory Size
(4)
(3)
(3)
No. of Pins
(3)
(7)
MCU Case Style
(2)
(5)
IC Case / Package
(2)
(6)
(1)
(1)
Emballage
(8)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,200 $ 10+3,720 $ 25+3,440 $ 50+3,170 $ 122+2,820 $ Plus de tarifs | - | PIC18 Family PIC18FxxQ35 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 48Pins | - | WFVQFN-EP | 43I/O's | I2C, SPI, UART | - | 4KB | 30Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ35 | 85°C | Surface Mount | - | - | ||||||
Each | 1+3,950 $ | - | PIC16 Family PIC16LF152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 28KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | ||||||
MICROCHIP | Each | 1+3,770 $ | - | PIC16 Family PIC16F152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
26AM1647 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,620 $ 10+2,590 $ 25+2,560 $ | - | PIC18 Family PIC18F56xx Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 48Pins | - | TQFP | 43I/O's | DMA, I2C, SPI, UART | - | 4KB | 30Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F56xx | 85°C | Surface Mount | - | - | |||||
26AM1646 RoHS | MICROCHIP | Each | 1+2,660 $ | - | PIC18 Family PIC18F56xx Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 48Pins | - | VQFN-EP | 43I/O's | DMA, I2C, SPI, UART | - | 4KB | 30Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F56xx | 85°C | Surface Mount | - | - | ||||
Each | 320+3,950 $ | PIC16F152x | PIC16 Family PIC16F152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 28KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 320+3,770 $ | PIC16LF15xx | PIC16 Family PIC16LF152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | ||||||
Each | 280+4,050 $ | PIC16LF15xx | PIC16 Family PIC16LF152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 28KB | 64Pins | QFN | QFN | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF15xx | 85°C | Surface Mount | - | - | ||||||
Each | 320+3,880 $ | PIC16LF15xx | PIC16 Family PIC16LF152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 64Pins | QFN | QFN | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,840 $ | - | PIC16 Family PIC16F152x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||