8-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
ADC Channels
=47Channels
1
(76)
(351)
(645)
(769)
(219)
(167)
(126)
(250)
Product Range
(5)
(1)
CPU Speed
(1)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(6)
MCU Case Style
(1)
(4)
IC Case / Package
(1)
(5)
No. of I/O's
(1)
(5)
Emballage
(5)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,160 $ 10+3,990 $ 25+3,820 $ 50+3,640 $ 100+3,450 $ | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 85°C | Surface Mount | ||||||
Each | 1+4,540 $ 10+4,160 $ 100+3,780 $ | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | I2C, SPI, UART | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | ||||||
Each | 1+4,160 $ 10+3,850 $ 100+3,540 $ | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
83AK7144 RoHS | MICROCHIP | Each (Supplied on Full Reel) Bobine complète | 1200+4,170 $ | PIC18 Family PIC18FxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 64Pins | - | TQFP | 59I/O's | EUSART, I2C, SPI | - | 3.48KB | 47Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F67Kxx | 85°C | Surface Mount | ||||
Each | 1+4,270 $ 10+3,960 $ 100+3,650 $ | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
Each | 1+6,840 $ 10+5,920 $ 100+5,180 $ | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||