8-bit Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(5)
(1)
(1)
ADC Resolution
=16Bit
1
(4770)
(15)
(1714)
(2)
(26)
(11)
(2)
(4)
Base Number
(2)
Product Range
(4)
(1)
(1)
(1)
CPU Speed
(5)
(1)
Device Core
(1)
(4)
(1)
(5)
Operating Frequency Max
(5)
(4)
(1)
(1)
Program Memory Size
(5)
(2)
(1)
(2)
(1)
No. of Pins
(6)
(4)
(1)
MCU Case Style
(2)
(1)
(1)
(1)
(2)
IC Case / Package
(2)
(1)
(1)
(4)
(1)
(2)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,910 $ 10+15,600 $ 25+15,270 $ 50+14,950 $ 100+14,630 $ Plus de tarifs | - | PIC14 Family PIC14xx Series Microcontrollers | 4MHz | PIC14 | 4MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C | I2C | 192Byte | 8Channels | 16Bit | 2.7V | 6V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | ||||||
Each | 1+24,120 $ 10+20,020 $ 25+19,070 $ 50+18,130 $ 100+17,180 $ Plus de tarifs | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 8KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+15,570 $ 10+12,910 $ 25+11,190 $ 50+10,960 $ 100+10,720 $ Plus de tarifs | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 28Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | ||||||
Each | 75+16,180 $ 150+15,620 $ 225+15,320 $ 375+14,990 $ 750+14,690 $ Plus de tarifs | - | PIC14 Family PIC14xx Series Microcontrollers | 4MHz | PIC14 | 4MHz | 7KB | 28Pins | DIP | DIP | 22I/O's | I2C | I2C | 192Byte | 8Channels | 16Bit | 2.7V | 6V | PIC14 | 0°C | PIC14xx | 70°C | Through Hole | ||||||
Each | 75+15,900 $ 150+15,090 $ 225+14,780 $ 375+14,490 $ 750+14,180 $ Plus de tarifs | PIC14xxx | PIC14 Family PIC14XX Series Microcontrollers | 4MHz | PIC14 | 4MHz | 7KB | 28Pins | DIP | DIP | 22I/O's | I2C | I2C | 192Byte | 8Channels | 16Bit | 2.7V | 6V | PIC14 | -40°C | PIC14xx | 85°C | Through Hole | ||||||
Each | 81+15,500 $ 162+14,690 $ 243+14,390 $ 405+14,100 $ 810+13,800 $ Plus de tarifs | PIC14xxx | PIC14 Family PIC14xx Series Microcontrollers | 4MHz | PIC14 | 4MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C | I2C | 192Byte | 16Channels | 16Bit | 2.7V | 6V | PIC14 | -40°C | PIC14xx | 85°C | Surface Mount | ||||||
Each | 81+14,070 $ 162+13,360 $ 243+13,090 $ 405+12,820 $ 810+12,560 $ Plus de tarifs | - | PIC14 Family PIC14xx Series Microcontrollers | 4MHz | PIC14 | 4MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C | I2C | 192Byte | 8Channels | 16Bit | 2.7V | 6V | PIC14 | 0°C | PIC14xx | 70°C | Surface Mount | ||||||
Each | 1+25,830 $ 10+21,340 $ 25+20,440 $ 50+19,540 $ 100+18,980 $ Plus de tarifs | - | S08 Family S08MM Series Microcontrollers | - | HCS08 | 48MHz | 128KB | 80Pins | LQFP | LQFP | 46I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 12KB | 8Channels | 16Bit | 1.8V | 3.6V | S08 | -40°C | S08MM | 85°C | Surface Mount | ||||||
Each | 1+30,410 $ 5+28,110 $ 10+25,800 $ 25+23,870 $ 50+22,690 $ Plus de tarifs | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 32KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+37,940 $ 5+34,780 $ 10+31,600 $ 25+30,140 $ 50+28,690 $ Plus de tarifs | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+37,940 $ 5+34,780 $ 10+31,600 $ 25+28,670 $ 50+27,850 $ Plus de tarifs | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | 12.58MHz | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||