8-bit Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(3)
ADC Resolution
=8Bit, 10...
1
(4770)
(15)
(1714)
(2)
(26)
(11)
(2)
(4)
Product Range
(1)
(2)
(1)
CPU Speed
(1)
(2)
Device Core
(3)
Operating Frequency Max
(1)
(1)
(2)
Program Memory Size
(1)
(1)
(2)
No. of Pins
(1)
(2)
(1)
MCU Case Style
(3)
IC Case / Package
(1)
(3)
No. of I/O's
(1)
(1)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+65,180 $ 5+59,980 $ 10+54,750 $ 25+52,280 $ 50+49,780 $ Plus de tarifs | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 64Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||
Each | 1+43,970 $ 5+40,350 $ 10+36,710 $ 25+35,180 $ 50+33,660 $ Plus de tarifs | C8051 Family C8051F04x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F04x | 85°C | Surface Mount | ||||||
Each | 1+64,740 $ 5+59,560 $ 10+54,360 $ 25+51,280 $ 50+49,920 $ Plus de tarifs | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||
Each | 1+2,040 $ 10+1,570 $ 100+1,310 $ 500+1,240 $ 1000+1,230 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | - | 16MHz | 8KB | 20Pins | - | LSSOP | 17I/O's | I2C, SPI, UART | - | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | RL78 | -40°C | RL78/G1x | 125°C | Surface Mount | ||||||