HCS08 8-bit Microcontrollers :
12 produit(s) trouvé(s)Trouvez une vaste gamme de HCS08 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Base Number
=HCS08
1
(1)
(1)
(16)
(2)
(3)
(6)
(1)
(2)
Operating Temperature Min
(12)
IC Mounting
(12)
Device Core
(2)
(10)
MCU Family
(2)
(10)
CPU Speed
(2)
(3)
(7)
Operating Frequency Max
(2)
(3)
(7)
Interfaces
(3)
(7)
(2)
Embedded Interface Type
(3)
(7)
Supply Voltage Min
(5)
(7)
Emballage
(11)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1250+17,990 $ 2500+17,630 $ 3750+17,280 $ 6250+16,910 $ 12500+16,550 $ Plus de tarifs | HCS08 | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 128KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | ||||||
Each | 260+4,520 $ 520+4,400 $ 780+4,130 $ 1300+3,850 $ 2600+3,770 $ Plus de tarifs | HCS08 | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, 1-Wire | - | 128Byte | - | - | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 800+17,570 $ 1600+17,220 $ 2400+16,870 $ 4000+16,520 $ 8000+16,170 $ Plus de tarifs | HCS08 | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 24Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | ||||||
Each | 1+19,810 $ 10+15,690 $ 25+14,670 $ 50+14,110 $ 100+13,540 $ Plus de tarifs | HCS08 | S08 Family S08GT Series Microcontrollers | 20MHz | HCS08 | 20MHz | 60KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GT | 125°C | Surface Mount | ||||||
Each | 800+10,370 $ 1600+10,160 $ 2400+9,950 $ 4000+9,760 $ 8000+9,550 $ Plus de tarifs | HCS08 | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+4,660 $ 10000+4,560 $ 15000+4,480 $ 25000+4,380 $ 50000+4,280 $ Plus de tarifs | HCS08 | S08 Family S08QG Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | ||||||
Each | 450+20,520 $ 900+20,120 $ 1350+19,700 $ 2250+19,290 $ 4500+18,890 $ Plus de tarifs | HCS08 | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 128KB | 100Pins | LQFP | LQFP | 88I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 24Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | ||||||
Each | 94+8,950 $ 188+7,830 $ 282+7,670 $ 470+7,520 $ 940+7,350 $ Plus de tarifs | HCS08 | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, 1-Wire | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 1300+14,840 $ 2600+14,550 $ 3900+14,250 $ 6500+13,940 $ 13000+13,650 $ Plus de tarifs | HCS08 | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 48Pins | QFN | QFN | 39I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GT | 125°C | Surface Mount | ||||||
Each | 1250+8,080 $ 2500+6,990 $ 3750+6,130 $ 6250+5,740 $ 12500+4,980 $ Plus de tarifs | HCS08 | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||||
Each | 420+15,500 $ 840+15,200 $ 1260+14,900 $ 2100+14,600 $ 4200+14,290 $ Plus de tarifs | HCS08 | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | ||||||
Each | 1300+8,300 $ 2600+8,130 $ 3900+7,970 $ 6500+7,800 $ 13000+7,640 $ Plus de tarifs | HCS08 | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 48Pins | QFN | QFN | 39I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GT | 125°C | Surface Mount | ||||||