PIC16LF145x 8-bit Microcontrollers :
10 produit(s) trouvé(s)Trouvez une vaste gamme de PIC16LF145x 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Base Number
=PIC16LF1...
1
(1)
(16)
(1)
(3)
(6)
(1)
(2)
(1)
Product Range
(10)
CPU Speed
(10)
Device Core
(10)
Operating Frequency Max
(10)
Program Memory Size
(10)
No. of Pins
(1)
(6)
(3)
MCU Case Style
(2)
(2)
(3)
(1)
(2)
IC Case / Package
(2)
(2)
(3)
(1)
(2)
No. of I/O's
(7)
(3)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 342+2,740 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 20Pins | SOIC | SOIC | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 480+2,370 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 480+2,740 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 390+2,520 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | ||||||
Each | 456+2,200 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 14Pins | SOIC | SOIC | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 5Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 364+3,080 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 20Pins | QFN | QFN | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 402+2,490 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 20Pins | SSOP | SSOP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 513+2,300 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 14Pins | SOIC | SOIC | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||
Each | 420+2,700 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 2.5V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | ||||||
Each | 546+2,370 $ | PIC16LF145x | PIC16 Family PIC16LF145x Series Microcontrollers | 48MHz | PIC16 | 48MHz | 14KB | 16Pins | QFN | QFN | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | ||||||