0
0 articles0,00 $

PIC18LF4xxx 8-bit Microcontrollers :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de PIC18LF4xxx 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
89H0821

RoHS

Each
90+12,010 $
180+11,770 $
270+11,540 $
450+11,300 $
900+11,050 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF46xx Series Microcontrollers
40MHz
PIC18
40MHz
64KB
44Pins
QFN
QFN
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F46xx
85°C
Surface Mount
89H0799

RoHS

Each
90+9,620 $
180+9,420 $
270+9,240 $
450+9,040 $
900+8,850 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
40MHz
PIC18
40MHz
32KB
44Pins
QFN
QFN
36I/O's
I2C, SPI, USART
I2C, SPI, USART
1.5KB
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Surface Mount
89H0813

RoHS

Each
160+13,440 $
320+13,170 $
480+12,910 $
800+12,630 $
1600+12,360 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
44Pins
TQFP
TQFP
36I/O's
ECAN, EUSART, I2C, PSP, SPI
ECAN, EUSART, I2C, PSP, SPI
3.25KB
11Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Surface Mount
96K3988

RoHS

Each
80+11,870 $
160+11,630 $
240+11,400 $
400+11,160 $
800+10,920 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
40Pins
DIP
DIP
36I/O's
ECAN, EUSART, I2C, PSP, SPI
ECAN, EUSART, I2C, PSP, SPI
3.25KB
11Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18LF4xxx
85°C
Through Hole
17M0997

RoHS

Each
50+17,390 $
100+17,040 $
150+16,690 $
250+16,340 $
500+16,000 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF46xx Series Microcontrollers
40MHz
PIC18
40MHz
96KB
40Pins
DIP
DIP
36I/O's
ECAN, EUSART, I2C, PSP, SPI
ECAN, EUSART, I2C, PSP, SPI
3.25KB
11Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F46xx
85°C
Through Hole
54M5069

RoHS

Each
70+12,750 $
140+12,500 $
210+12,250 $
350+11,980 $
700+11,730 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
48MHz
PIC18
48MHz
24KB
40Pins
DIP
DIP
35I/O's
EUSART, I2C, SPI, USB
EUSART, I2C, SPI, USB
2KB
13Channels
12Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Through Hole
88K6120

RoHS

Each
160+9,910 $
320+9,720 $
480+9,520 $
800+9,320 $
1600+9,110 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
40MHz
PIC18
40MHz
32KB
44Pins
TQFP
TQFP
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
1.5KB
13Channels
12Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Surface Mount
31K5102

RoHS

Each
160+6,200 $
320+6,080 $
480+5,950 $
800+5,820 $
1600+5,710 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF43xx Series Microcontrollers
40MHz
PIC18
40MHz
8KB
44Pins
TQFP
TQFP
36I/O's
I2C, SPI, USART
I2C, SPI, USART
512Byte
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F43xx
85°C
Surface Mount
89H0781

RoHS

Each
160+7,940 $
320+7,780 $
480+7,620 $
800+7,460 $
1600+7,310 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF44xx Series Microcontrollers
40MHz
PIC18
40MHz
16KB
44Pins
TQFP
TQFP
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
768Byte
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F44xx
85°C
Surface Mount
89H0805

RoHS

Each
80+11,300 $
160+11,070 $
240+10,850 $
400+10,630 $
800+10,390 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Through Hole
89H0804

RoHS

Each
90+10,810 $
180+10,600 $
270+10,370 $
450+10,160 $
900+9,940 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
40MHz
PIC18
40MHz
48KB
44Pins
QFN
QFN
36I/O's
I2C, SPI, USART
I2C, SPI, USART
3.875KB
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Surface Mount
92C5146

RoHS

Each
160+12,450 $
320+12,190 $
480+11,940 $
800+11,700 $
1600+11,450 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF44xx Series Microcontrollers
40MHz
PIC18
40MHz
16KB
44Pins
TQFP
TQFP
34I/O's
AUSART, I2C, PSP, SPI
AUSART, I2C, PSP, SPI
768Byte
8Channels
10Bit
2.5V
5.5V
PIC18
-40°C
PIC18F44xx
85°C
Surface Mount
92C5160

RoHS

Date/Lot Code

Each
160+14,380 $
320+14,080 $
480+13,800 $
800+13,510 $
1600+13,230 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45x Series Microcontrollers
40MHz
PIC18
40MHz
32KB
44Pins
TQFP
TQFP
33I/O's
AUSART, CAN, I2C, PSP, SPI
AUSART, CAN, I2C, PSP, SPI
1.5KB
8Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Surface Mount
08J9677

RoHS

Each
90+10,320 $
180+10,110 $
270+9,910 $
450+9,700 $
900+9,490 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF45xx Series Microcontrollers
48MHz
PIC18
48MHz
32KB
44Pins
QFN
QFN
35I/O's
EUSART, I2C, SPI, SPP, USB
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Surface Mount
56J7647

RoHS

Each
160+9,480 $
320+9,280 $
480+9,100 $
800+8,900 $
1600+8,720 $
Plus de tarifs
PIC18LF4xxx
PIC18 Family PIC18LF44xx Series Microcontrollers
48MHz
PIC18
48MHz
24KB
44Pins
TQFP
TQFP
36I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
13Channels
10Bit
2V
5.5V
PIC18
-40°C
PIC18F44xx
85°C
Surface Mount
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON