24MHz 8-bit Microcontrollers :
160 produit(s) trouvé(s)Trouvez une vaste gamme de 24MHz 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Stmicroelectronics & NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 5,040 $ 10+ 3,810 $ 25+ 3,450 $ 50+ 3,310 $ 100+ 3,160 $ Plus de tarifs | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | |||||
Each | 1+ 6,230 $ 10+ 4,730 $ 25+ 4,350 $ 50+ 4,160 $ 100+ 3,940 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each | 1+ 5,830 $ 10+ 4,410 $ 25+ 4,050 $ 50+ 3,880 $ 100+ 3,730 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each | 1+ 6,520 $ 10+ 4,940 $ 25+ 4,580 $ 50+ 4,350 $ 180+ 4,150 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 64Pins | LQFP | LQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each | 1+ 5,560 $ 10+ 4,190 $ 25+ 3,850 $ 50+ 3,650 $ 100+ 3,470 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | ||||||
Each | 1+ 7,700 $ 10+ 5,870 $ 25+ 5,410 $ 50+ 5,150 $ 100+ 4,910 $ Plus de tarifs | STM8AF | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | ||||||
Each | 1+ 6,380 $ | AT89S52 | 8051 Family AT89S52 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 8KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | - | 4V | 5.5V | 8051 | -55°C | AT89S52 | 125°C | Through Hole | ||||||
Each | 1+ 2,710 $ 10+ 2,590 $ 25+ 2,480 $ 50+ 2,370 $ 100+ 2,260 $ | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | 8bit | 64KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | ||||||
Each | 1+ 2,980 $ | AT89C2051 | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 2KB | 20Pins | DIP | DIP | 15I/O's | UART | UART | 125Byte | - | - | - | 2.7V | 6V | 8051 | -55°C | AT89C2051 | 125°C | Through Hole | ||||||
Each | 1+ 6,550 $ 10+ 5,170 $ 25+ 4,830 $ 50+ 4,630 $ 100+ 4,440 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,840 $ 10+ 4,420 $ 25+ 4,080 $ 50+ 3,880 $ 100+ 3,690 $ Plus de tarifs | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,370 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 32Pins | TQFP | TQFP | 25I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 13Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | ||||||
Each | 100+ 5,630 $ | AT89S51 | 8051 Family AT89S51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 4KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 125Byte | - | - | - | 4V | 5.5V | 8051 | -55°C | AT89S51 | 125°C | Surface Mount | ||||||
Each | 100+ 1,760 $ | - | 8051 Family AT89C2051 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 4KB | 20Pins | SOIC | SOIC | 15I/O's | UART | UART | 128Byte | - | - | - | 2.7V | 6V | 8051 | -55°C | AT89C4051 | 125°C | Surface Mount | ||||||
Each | 1+ 6,090 $ 10+ 4,620 $ 25+ 4,240 $ 50+ 4,080 $ 100+ 3,900 $ Plus de tarifs | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,980 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 64Pins | VQFN-EP | VQFN-EP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 22Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | ||||||
Each | 500+ 9,290 $ | 87C51 | 8051 Family P87C Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 96KB | 44Pins | LCC | LCC | 34I/O's | SPI, UART | SPI, UART | 3KB | - | - | - | 2.7V | 5.5V | 8051 | 0°C | P87C51MX2 | 70°C | Surface Mount | ||||||
Each | 1+ 7,000 $ | PIC16C7xx | PIC16 Family PIC16C7x Series Microcontrollers | 24MHz | PIC16 | - | 24MHz | - | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 256Byte | 5Channels | 8Bit | - | 4.35V | 5.25V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | ||||||
Each | 100+ 2,350 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 28Pins | WSOIC | WSOIC | 21I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,160 $ | - | AVR DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 14Channels | 12Bit | - | 1.8V | 5.5V | AVR DA | -40°C | AVR128DA | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,160 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 32Pins | VQFN-EP | VQFN-EP | 25I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 13Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,270 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 28Pins | SSOP | SSOP | 21I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,140 $ | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | - | 128KB | 28Pins | WSOIC | WSOIC | 21I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 16KB | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | ||||||
Each | 100+ 2,510 $ | - | 8051 Family AT89S51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 4KB | 64Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 128Byte | - | - | - | 4V | 5.5V | 8051 | -55°C | AT89S51 | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,050 $ 10+ 5,360 $ 25+ 4,940 $ 50+ 4,700 $ 100+ 4,470 $ Plus de tarifs | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | - | 64KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | ||||||