25MHz 8-bit Microcontrollers :
62 produit(s) trouvé(s)Trouvez une vaste gamme de 25MHz 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 8-bit Microcontrollers, tels que 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Silicon Labs, Microchip & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,700 $ 5+ 48,420 $ 10+ 44,140 $ 25+ 38,840 $ 50+ 38,270 $ Plus de tarifs | - | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 36,230 $ 5+ 33,210 $ 10+ 30,180 $ 30+ 29,100 $ 50+ 28,030 $ Plus de tarifs | - | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | - | 25MHz | - | 40Pins | DIP | PDIP | 32I/O's | UART | UART | 256Byte | - | - | - | 4.5V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ 38,340 $ 5+ 35,160 $ 10+ 31,960 $ 30+ 30,560 $ 50+ 29,150 $ Plus de tarifs | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | - | 25MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | - | 4V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Through Hole | - | - | ||||||
Each | 1+ 53,710 $ 5+ 49,350 $ 10+ 45,000 $ 25+ 39,620 $ 50+ 39,040 $ Plus de tarifs | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 23,060 $ | - | PIC18 Family PIC18F87xx Series Microcontrollers | 25MHz | PIC18 | - | 25MHz | 128KB | 80Pins | TQFP | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 15,630 $ 10+ 13,330 $ 25+ 12,500 $ 50+ 12,080 $ 146+ 11,990 $ | - | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 16KB | 28Pins | QFN | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | USB Microcontroller | 1.8V | 5.25V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 0,932 $ 10+ 0,744 $ 100+ 0,673 $ 600+ 0,601 $ 1080+ 0,540 $ Plus de tarifs | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,020 $ 10+ 0,791 $ 25+ 0,769 $ 50+ 0,747 $ 100+ 0,725 $ Plus de tarifs | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 1,450 $ 10+ 1,150 $ 100+ 1,010 $ 600+ 0,890 $ 1080+ 0,848 $ Plus de tarifs | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ 42,620 $ 5+ 39,900 $ 10+ 37,140 $ 25+ 35,050 $ 50+ 33,460 $ Plus de tarifs | - | C8051 Family C8051F00x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 32KB | 64Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 2.25KB | 8Channels | 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F00x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,450 $ 10+ 1,150 $ 25+ 1,100 $ 50+ 1,060 $ 100+ 1,020 $ Plus de tarifs | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ 9,010 $ | - | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ 9,970 $ 10+ 9,390 $ 25+ 8,890 $ 50+ 8,480 $ 100+ 8,460 $ | - | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | - | 85°C | Surface Mount | - | - | |||||
Each | 1+ 21,330 $ | - | PIC18 Family PIC18F67xx Series Microcontrollers | 25MHz | PIC18 | - | 25MHz | 128KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F67xx | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ 2,080 $ | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 39,090 $ 5+ 35,850 $ 10+ 32,600 $ 25+ 28,490 $ 50+ 28,030 $ Plus de tarifs | - | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,190 $ 10+ 1,850 $ 25+ 1,710 $ 50+ 1,620 $ 100+ 1,530 $ Plus de tarifs | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 24Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 9,010 $ 10+ 7,790 $ 25+ 6,830 $ 50+ 6,400 $ 100+ 5,560 $ Plus de tarifs | - | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 64KB | 32Pins | LQFP | LQFP | 24I/O's | SPI, UART | SPI, UART | 4KB | 23Channels | 10Bit | - | 900mV | 3.6V | C8051 | -40°C | C8051F93x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 42,020 $ 5+ 38,550 $ 10+ 35,090 $ 25+ 32,990 $ 50+ 31,950 $ Plus de tarifs | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | - | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 46,140 $ 5+ 42,360 $ 10+ 38,560 $ 30+ 37,230 $ 50+ 35,890 $ Plus de tarifs | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | - | 25MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | - | 4.5V | 5.5V | DS8 | -40°C | DS80C3xx | 85°C | Through Hole | - | - | ||||||
Each | 1+ 20,450 $ | - | PIC18 Family PIC18F66xx Series Microcontrollers | 25MHz | PIC18 | - | 25MHz | 64KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F66xx | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,170 $ 10+ 2,670 $ 25+ 2,480 $ 50+ 2,350 $ 100+ 2,210 $ Plus de tarifs | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 32KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ 3,600 $ 10+ 2,950 $ 146+ 2,460 $ 511+ 2,210 $ 1022+ 2,120 $ | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ 2,880 $ | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
SILICON LABS | Each | 1+ 3,270 $ 10+ 2,700 $ 182+ 2,210 $ 546+ 2,020 $ 1001+ 1,850 $ Plus de tarifs | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 32KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 15Channels | 10Bit | - | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | |||||