M8C 8-bit Microcontrollers :
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,630 $ 10+ 4,260 $ 25+ 3,920 $ 50+ 3,720 $ 100+ 3,520 $ Plus de tarifs | PSOC 1 Family CY8C21x23 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x23 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,650 $ 10+ 6,630 $ 25+ 6,130 $ 50+ 5,840 $ 100+ 5,580 $ Plus de tarifs | PSoC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | 4KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 10Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each | 1+ 6,800 $ 10+ 5,270 $ 25+ 4,830 $ 50+ 4,620 $ 100+ 4,380 $ Plus de tarifs | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | 8bit | 24MHz | 16KB | 56Pins | QFN | QFN | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | USB Microcontroller | 3V | 5.25V | enCoRe III | 0°C | CY7C6xxx | 70°C | Surface Mount | ||||||
Each | 1+ 12,740 $ | PSOC 1 Family CY8C27x43 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 16KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C27x43 | 85°C | Surface Mount | ||||||
Each | 1+ 16,750 $ | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
Each | 1+ 23,950 $ 10+ 19,010 $ 25+ 17,550 $ 50+ 16,890 $ 100+ 16,250 $ Plus de tarifs | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 32KB | 48Pins | SSOP | SSOP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
Each | 1+ 14,790 $ | PSoC 1 Family CY8C27x43 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 16KB | 48Pins | SSOP | SSOP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C27x43 | 85°C | Surface Mount | ||||||
Each | 1+ 22,700 $ 10+ 18,880 $ 25+ 17,740 $ 50+ 17,020 $ 100+ 16,290 $ Plus de tarifs | PSOC 1 Family CY8C29x66 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 32KB | 48Pins | QFN | QFN | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,110 $ 10+ 7,000 $ 25+ 6,470 $ 50+ 6,180 $ 100+ 5,870 $ Plus de tarifs | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 8KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 16Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,470 $ 10+ 5,690 $ 25+ 5,370 $ 50+ 5,050 $ 100+ 4,760 $ Plus de tarifs | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | 4KB | 20Pins | SSOP | SSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each | 1+ 7,110 $ | PSOC 1 Family CY8C20xx6A Series Microcontrollers | 24MHz | M8C | - | 24MHz | 16KB | 32Pins | QFN | QFN | 25I/O's | I2C, SPI, USB | I2C, SPI, USB | 2KB | 25Channels | 10Bit | - | 1.71V | 5.5V | PSoC 1 | -40°C | CY8C20xx6A | 85°C | Surface Mount | ||||||
83AK8158 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 22,790 $ 10+ 18,560 $ 25+ 17,640 $ 50+ 16,780 $ 100+ 15,980 $ Plus de tarifs | PSOC 1 Family CY8C29x66 Series Microcontrollers | - | M8C | - | 24MHz | 32KB | 28Pins | - | SOIC | 24I/O's | I2C, SPI, UART, USB | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | |||||
83AK8159 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 23,950 $ 10+ 18,990 $ 25+ 17,740 $ 50+ 17,070 $ 100+ 16,380 $ Plus de tarifs | PSOC 1 Family CY8C29x66 Series Microcontrollers | - | M8C | - | 24MHz | 32KB | 48Pins | - | SSOP | 44I/O's | I2C, SPI, UART, USB | - | 2KB | 12Channels | 14Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C29x66 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,370 $ 10+ 7,190 $ 25+ 6,650 $ 50+ 6,340 $ 100+ 6,060 $ Plus de tarifs | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 8KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 24Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | ||||||
Each | 1+ 6,630 $ 10+ 5,050 $ 25+ 4,380 $ 50+ 4,260 $ 100+ 4,130 $ Plus de tarifs | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | 8bit | 24MHz | 16KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | USB Microcontroller | 3V | 5.25V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | ||||||
Each | 1+ 6,110 $ 10+ 4,630 $ 25+ 3,880 $ 50+ 3,780 $ 100+ 3,700 $ Plus de tarifs | PSOC 1 Family CY8C24x23A Series Microcontrollers | 24MHz | M8C | - | 24MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 14Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C24x23A | 85°C | Surface Mount | ||||||
Each | 1+ 7,190 $ | PSOC 1 Family CY8C21x34 Series Microcontrollers | 24MHz | M8C | - | 24MHz | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 28Channels | 10Bit | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x34 | 85°C | Surface Mount | ||||||
Each | 1+ 9,500 $ 10+ 7,290 $ 25+ 7,010 $ 50+ 6,700 $ 100+ 6,400 $ Plus de tarifs | PSOC 1 Family CY8C22xx Series Microcontrollers | 24MHz | M8C | - | 24MHz | 16KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 10Bit | - | 3V | 5.25V | PSoC 1 | -40°C | CY8C22xx | 85°C | Surface Mount | ||||||
Each | 1+ 6,060 $ 10+ 5,660 $ 25+ 5,360 $ 50+ 5,120 $ 100+ 4,900 $ | PSOC 1 Family CY8C20xx6A Series Microcontrollers | 24MHz | M8C | - | 24MHz | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI, USB | I2C, SPI, USB | 1KB | 28Channels | 10Bit | - | 1.71V | 5.5V | PSoC 1 | -40°C | CY8C20xx6A | 85°C | Surface Mount | ||||||