8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
IC Case / Package
=CSP
1
(2)
(2)
(53)
(36)
(2)
(1013)
(2)
(102)
Product Range
(2)
CPU Speed
(2)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
MCU Case Style
(2)
No. of I/O's
(2)
Interfaces
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+2,590 $ 50+1,950 $ 100+1,740 $ 250+1,600 $ 500+1,530 $ Plus de tarifs | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | ||||||
Each | 1+2,590 $ 10+2,180 $ 100+1,810 $ 500+1,610 $ 1000+1,580 $ Plus de tarifs | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | CSP | CSP | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 9Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | ||||||