8-bit Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
IC Case / Package
=VFQFPN
1
(2)
(2)
(52)
(35)
(2)
(957)
(2)
(99)
Product Range
(4)
(2)
(1)
CPU Speed
(3)
(4)
Device Core
(7)
Operating Frequency Max
(3)
(4)
Program Memory Size
(2)
(1)
(2)
(2)
No. of Pins
(6)
(1)
MCU Case Style
(7)
No. of I/O's
(1)
(4)
(2)
Interfaces
(1)
(3)
(2)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,740 $ 10+3,810 $ 25+3,470 $ 50+3,210 $ 100+2,950 $ Plus de tarifs | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+2,770 $ 10+2,030 $ 100+1,640 $ 500+1,490 $ 1000+1,480 $ | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | VFQFPN | VFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | ||||||
Each | 1+7,120 $ 10+6,160 $ 25+5,380 $ 50+5,060 $ 100+4,380 $ Plus de tarifs | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | CAN, I2C, UART | CAN, I2C, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | ||||||
Each | 1+4,350 $ 10+3,770 $ 25+3,300 $ 50+3,090 $ 100+2,690 $ Plus de tarifs | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+7,790 $ 10+6,750 $ 25+5,900 $ 50+5,540 $ 100+4,800 $ Plus de tarifs | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+4,170 $ | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+6,430 $ 10+5,580 $ 25+4,880 $ 50+4,580 $ 100+3,970 $ Plus de tarifs | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||