8-bit Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Interfaces
=DMA, I2C...
1
(1)
(1)
(1)
(2)
(7)
(10)
(4)
(4)
Product Range
(11)
Device Core
(11)
Operating Frequency Max
(11)
Program Memory Size
(11)
RAM Memory Size
(11)
ADC Resolution
(11)
Supply Voltage Min
(11)
Supply Voltage Max
(11)
MCU Family
(11)
Emballage
(6)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK9380 RoHS | Each | 1+1,780 $ 10+1,740 $ 100+1,710 $ 500+1,670 $ 1000+1,640 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9382 RoHS | MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+1,540 $ 50+1,510 $ 100+1,480 $ 250+1,440 $ 500+1,410 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | ||||
85AK9376 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,510 $ 50+1,470 $ 100+1,440 $ 250+1,410 $ 500+1,380 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 11I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9379 RoHS | MICROCHIP | Each | 1+1,640 $ 10+1,510 $ 100+1,370 $ 500+1,310 $ 1000+1,280 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | ||||
85AK9378 RoHS | Each | 1+2,910 $ 10+2,790 $ 25+2,660 $ 50+2,530 $ 100+2,410 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | PDIP | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Through Hole | |||||
85AK9374 RoHS | Each | 1+1,480 $ 10+1,430 $ 100+1,380 $ 500+1,350 $ 1000+1,320 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | 11I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9381 RoHS | Each | 1+1,790 $ 10+1,670 $ 100+1,510 $ 500+1,440 $ 1000+1,410 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9375 RoHS | Each | 1+1,540 $ 10+1,510 $ 100+1,480 $ 500+1,440 $ 1000+1,410 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 11I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9377 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,570 $ 50+1,510 $ 100+1,480 $ 250+1,460 $ 500+1,430 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 11I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9384 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,690 $ 50+1,640 $ 100+1,610 $ 250+1,570 $ 500+1,540 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | SSOP | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||
85AK9383 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,810 $ 50+1,760 $ 100+1,720 $ 250+1,690 $ 500+1,650 $ Plus de tarifs | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | 16I/O's | DMA, I2C, I3C, SPI, UART | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ20 | 85°C | Surface Mount | |||||