8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Interfaces
=EMIF, I2...
1
(1)
(1)
(1)
(2)
(6)
(10)
(4)
(4)
Product Range
(2)
Device Core
(2)
Operating Frequency Max
(1)
(1)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(1)
(1)
No. of I/O's
(2)
RAM Memory Size
(2)
ADC Channels
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,310 $ 10+18,470 $ 25+17,710 $ 50+16,650 $ 100+15,600 $ Plus de tarifs | C8051 Family C8051F58x Series Microcontrollers | 8051 | 25MHz | 128KB | 48Pins | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+21,500 $ 50+16,240 $ 100+14,750 $ 250+14,610 $ 500+14,320 $ Plus de tarifs | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 48Pins | QFP | 40I/O's | EMIF, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||