8-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Interfaces
=I2C, SMB...
1
(1)
(1)
(1)
(1)
(5)
(8)
(4)
(3)
Product Range
(1)
(8)
(5)
CPU Speed
(1)
(2)
Device Core
(14)
Operating Frequency Max
(1)
(9)
(4)
Program Memory Size
(1)
(3)
(3)
(7)
No. of Pins
(3)
(5)
(6)
MCU Case Style
(2)
(2)
(2)
(3)
(3)
IC Case / Package
(2)
(2)
(4)
(3)
(3)
No. of I/O's
(2)
(1)
(5)
(6)
Emballage
(9)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,500 $ 10+7,340 $ | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+3,670 $ | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
Each | 1+4,810 $ 10+4,010 $ 25+3,730 $ | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+17,530 $ 10+14,220 $ 25+13,170 $ 50+12,530 $ 100+11,890 $ Plus de tarifs | C8051 Family C8051F33x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | ||||||
Each | 1+10,470 $ 10+8,690 $ 25+8,080 $ 50+7,760 $ 100+7,430 $ | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,800 $ 10+7,320 $ 25+6,800 $ 50+6,480 $ 100+6,150 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 25I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+8,410 $ 10+7,000 $ 25+5,990 $ 50+5,860 $ 100+5,720 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 25I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+8,800 $ 10+7,300 $ 25+6,270 $ 50+6,130 $ 146+5,990 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 32Pins | QFN | QFN | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,950 $ 10+2,480 $ 25+2,310 $ 50+2,200 $ 100+2,060 $ Plus de tarifs | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,200 $ | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
Each | 1+7,950 $ 10+6,610 $ 25+6,130 $ 50+5,840 $ 100+5,550 $ Plus de tarifs | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 32KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,030 $ 10+1,590 $ 25+1,530 $ 50+1,490 $ 100+1,440 $ Plus de tarifs | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||
Each | 1+6,330 $ 10+5,270 $ 25+4,900 $ 50+4,660 $ 100+4,410 $ | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | 48MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||||