8-bit Microcontrollers :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
MCU Family
=MicroCon...
1
(99)
(1)
(1)
(202)
(390)
(214)
(68)
(69)
Product Range
(20)
Device Core
(2)
(18)
Operating Frequency Max
(2)
(9)
(2)
(6)
(1)
Program Memory Size
(7)
(2)
(11)
No. of Pins
(3)
(17)
IC Case / Package
(17)
(3)
No. of I/O's
(3)
(17)
Interfaces
(20)
RAM Memory Size
(5)
(15)
Emballage
(17)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,790 $ 10+23,090 $ 25+23,080 $ 192+23,060 $ 288+20,980 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 8KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+47,080 $ 5+43,910 $ 10+40,730 $ 25+39,100 $ 50+37,990 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.25V | MicroConverter | -40°C | ADuC834 | 125°C | Surface Mount | ||||||
Each | 1+37,900 $ 5+34,750 $ 10+31,580 $ 25+28,790 $ 50+27,970 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 32KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+32,310 $ 5+29,600 $ 10+26,870 $ 25+24,260 $ 50+23,380 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | ||||||
Each | 1+41,690 $ 5+38,230 $ 10+34,750 $ 25+31,700 $ 50+30,790 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC831 | 125°C | Surface Mount | ||||||
Each | 1+29,670 $ 5+27,160 $ 10+24,660 $ 25+23,540 $ 50+22,420 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 32KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+38,980 $ 10+32,490 $ 25+31,290 $ 50+31,150 $ 100+31,010 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC831 | 125°C | Surface Mount | ||||||
Each | 1+22,160 $ 10+18,410 $ 25+16,560 $ 50+15,880 $ 192+15,210 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 8KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+51,750 $ 5+46,470 $ 10+41,190 $ 25+39,950 $ 50+39,170 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each | 1+41,830 $ 5+38,370 $ 10+34,910 $ 25+32,140 $ 50+31,220 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8051 | 12MHz | 8KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 256Byte | 8Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC812 | 85°C | Surface Mount | ||||||
Each | 1+53,270 $ 5+47,720 $ 10+42,160 $ 25+38,530 $ 50+38,130 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+41,830 $ 10+34,910 $ 25+33,960 $ | ADUC Family ADUC8 Series Microcontrollers | 8051 | 12MHz | 8KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 256Byte | 8Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC812 | 85°C | Surface Mount | ||||||
Each | 1+21,990 $ 10+18,240 $ 25+17,250 $ 50+16,270 $ 100+15,610 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC814 | 125°C | Surface Mount | ||||||
Each | 1+36,270 $ 5+33,240 $ 10+30,210 $ 25+28,800 $ 50+27,400 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+21,600 $ 10+17,920 $ 25+16,680 $ 50+16,570 $ 100+16,450 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC814 | 125°C | Surface Mount | ||||||
ANALOG DEVICES | Each | 1+46,760 $ 5+42,910 $ 10+39,080 $ 25+37,520 $ 50+35,960 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC832 | 125°C | Surface Mount | |||||
Each | 1+46,940 $ 5+43,080 $ 10+39,210 $ 25+37,740 $ 50+36,270 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | ||||||
Each | 1+26,330 $ 10+21,870 $ 25+20,720 $ 50+19,560 $ 100+18,780 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 8KB | 28Pins | TSSOP | 17I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.7V | 5.5V | MicroConverter | -40°C | ADuC814 | 125°C | Surface Mount | ||||||
Each | 1+42,370 $ 5+39,490 $ 10+36,620 $ 25+33,860 $ 50+32,970 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 20MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | ||||||
Each | 1+36,270 $ 5+33,240 $ 10+30,190 $ 25+27,400 $ 50+26,620 $ Plus de tarifs | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 16Bit | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 125°C | Surface Mount | ||||||