8-bit Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
MCU Family
=PSoC 3
1
(99)
(1)
(1)
(202)
(390)
(214)
(68)
(69)
Product Range
(2)
(1)
(1)
(2)
CPU Speed
(3)
(3)
Device Core
(6)
Operating Frequency Max
(3)
(3)
Program Memory Size
(1)
(5)
No. of Pins
(2)
(2)
(2)
MCU Case Style
(4)
(2)
IC Case / Package
(4)
(2)
No. of I/O's
(1)
(3)
(2)
Emballage
(5)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73T9065 RoHS | Each | 1+37,100 $ 5+33,460 $ 10+29,820 $ 25+26,140 $ 50+25,760 $ Plus de tarifs | PSOC 3 Family CY8C38xx Series Microcontrollers | 67MHz | 8051 | 67MHz | 64KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, USB | CAN, I2C, USB | 8KB | 20Bit | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C38xx | 85°C | Surface Mount | |||||
Each | 1+31,100 $ 5+27,980 $ 10+24,860 $ 25+23,300 $ 50+22,440 $ Plus de tarifs | PSOC 3 Family CY8C36xx Series Microcontrollers | 67MHz | 8051 | 67MHz | 64KB | 68Pins | QFN | QFN | 38I/O's | I2C, USB | I2C, USB | 8KB | 12Bit | 1.71V | 5.5V | PSoC 3 | -40°C | CY8C36xx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+12,380 $ | PSOC 3 Family CY8C32xx Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 48Pins | QFN | QFN | 38I/O's | CAN, USB | CAN, USB | 8KB | 12Bit | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C32xx | 85°C | Surface Mount | ||||||
Each | 1+31,100 $ 5+28,030 $ 10+24,940 $ 25+23,370 $ 50+22,510 $ Plus de tarifs | PSOC 3 Family CY8C38xx Series Microcontrollers | 67MHz | 8051 | 67MHz | 64KB | 48Pins | QFN | QFN | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 20Bit | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C38xx | 85°C | Surface Mount | ||||||
Each | 1+16,030 $ | PSOC 3 Family CY8C34xx Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 68Pins | QFN | QFN | 38I/O's | I2C, USB | I2C, USB | 8KB | 12Bit | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C34xx | 85°C | Surface Mount | ||||||
Each | 1+10,820 $ | PSOC 3 Family CY8C32xx Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 100Pins | TQFP | TQFP | 62I/O's | I2C | I2C | 4KB | 12Bit | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C32xx | 85°C | Surface Mount | ||||||