8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Family
=RL78
1
(107)
(1)
(1)
(217)
(418)
(232)
(76)
(69)
Product Range
(1)
(1)
CPU Speed
(1)
Device Core
(1)
Operating Frequency Max
(1)
(1)
No. of Bits
(1)
Program Memory Size
(1)
(1)
No. of Pins
(1)
(1)
MCU Case Style
(1)
IC Case / Package
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | No. of Bits | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,140 $ 50+0,731 $ 100+0,643 $ 250+0,599 $ 500+0,574 $ Plus de tarifs | RL78 Family, RL78/F1x Series, RL78/F13 Group Microcontrollers | 20MHz | RL78 | 20MHz | 8bit | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | ||||||
Each | 1+2,040 $ 10+1,570 $ 100+1,310 $ 500+1,240 $ 1000+1,230 $ Plus de tarifs | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | - | 16MHz | - | 8KB | 20Pins | - | LSSOP | 17I/O's | I2C, SPI, UART | - | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | RL78 | -40°C | RL78/G1x | 125°C | Surface Mount | ||||||