8-bit Microcontrollers :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
MCU Family
=RS08
1
(99)
(1)
(1)
(202)
(390)
(214)
(68)
(69)
Base Number
(1)
(4)
(1)
(1)
Product Range
(9)
(2)
(1)
CPU Speed
(2)
(7)
Device Core
(12)
Operating Frequency Max
(2)
(10)
Program Memory Size
(2)
(2)
(6)
(2)
No. of Pins
(4)
(5)
(1)
(2)
MCU Case Style
(2)
(8)
(2)
IC Case / Package
(2)
(8)
(2)
Emballage
(11)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 3760+2,170 $ | RS08 | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 8KB | 16Pins | SOIC | SOIC | 14I/O's | I2C | I2C | 254Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 4900+1,480 $ 7350+1,460 $ | - | RS08 Family RS08KA Series Microcontrollers | 10MHz | RS08 | 10MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 63Byte | - | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 3760+1,600 $ 5640+1,530 $ | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | SOIC | SOIC | 14I/O's | I2C | I2C | 128Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 5760+2,240 $ | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 4900+1,620 $ | RS08KB | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | ||||||
Each | 1+2,390 $ | - | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | ||||||
Each | 38+2,210 $ 76+2,120 $ 114+2,050 $ 266+1,980 $ | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C | I2C | 254Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+1,770 $ | RS08KA | RS08 Family RS08KA Series Microcontrollers | 10MHz | RS08 | 10MHz | 1KB | 8Pins | SOIC | SOIC | 4I/O's | 1-Wire | 1-Wire | 63Byte | 8Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 76+2,200 $ 114+2,050 $ 532+1,910 $ 1026+1,840 $ 2508+1,780 $ Plus de tarifs | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C | I2C | 128Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | ||||||
Each | 260+2,340 $ 500+2,160 $ 1000+1,940 $ 2500+1,570 $ 5000+1,520 $ | RS08LA | RS08 Family RS08LE Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 28Pins | SOIC | SOIC | 26I/O's | SCI | SCI | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | RS08 | -40°C | RS08LE | 85°C | Surface Mount | ||||||
Each | 1+2,300 $ 10+1,690 $ 100+1,360 $ 500+1,280 $ | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 1KB | 8Pins | DIP | DIP | 4I/O's | RS232, 1-Wire | - | 63Byte | 40Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Through Hole | ||||||
Each | 1+3,030 $ | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | DIP | DIP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Through Hole | ||||||