8-bit Microcontrollers :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
MCU Series
=AT90USB
1
(1)
(1)
(2)
(3)
(2)
(1)
(1)
(11)
Base Number
(1)
Product Range
(16)
CPU Speed
(11)
Device Core
(16)
MCU Core Size
(5)
Operating Frequency Max
(16)
Program Memory Size
(1)
(3)
(5)
(7)
No. of Pins
(4)
(12)
MCU Case Style
(4)
(7)
(3)
Emballage
(10)
(1)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,900 $ 10+4,490 $ 100+4,070 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 16KB | 32Pins | TQFP | TQFP | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | Each | ||||||
26R5678 RoHS | Each | 1+12,710 $ 10+11,720 $ 100+10,730 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | |||||
Each | 1+14,740 $ 10+13,930 $ 100+13,110 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | Each | ||||||
Each | 1+16,020 $ 10+14,640 $ 100+13,260 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | Each | ||||||
78AK2769 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+14,880 $ 10+14,700 $ 100+14,500 $ | - | AT90 Family AT90USB Series Microcontrollers | - | AVR | - | 16MHz | 128KB | 64Pins | - | TQFP | 48I/O's | I2C, SPI, UART, USART | - | 8KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AT90 | -40°C | AT90USB | 85°C | Surface Mount | - | |||||
Each | 500+9,530 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+10,760 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+4,190 $ | AVR | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 32Pins | - | - | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+10,760 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | VQFN | VQFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each | 500+3,890 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+12,310 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | VQFN | VQFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each | 500+12,170 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+12,350 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each | 500+13,260 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each | 500+4,100 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||
Each | 500+9,050 $ | - | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 64KB | 64Pins | VQFN | VQFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||||