8-bit Microcontrollers :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
MCU Series
=ATmega256X
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(6)
Product Range
(1)
(1)
(2)
(2)
(8)
(2)
CPU Speed
(5)
(1)
Device Core
(16)
Operating Frequency Max
(7)
(9)
Program Memory Size
(2)
(6)
(8)
No. of Pins
(5)
(1)
(10)
MCU Case Style
(6)
(10)
IC Case / Package
(6)
(10)
Packaging
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,870 $ | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | SPI, USART | 32KB | 4Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 1+23,970 $ | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+14,720 $ | - | AVR ATmega Family ATmega640 Series Microcontrollers | 16MHz | AVR | 16MHz | 64KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+20,120 $ 10+19,280 $ 25+18,460 $ 50+17,590 $ 180+16,700 $ | - | AVR ATmega Family ATmega1280V Series Microcontrollers | 8MHz | AVR | 8MHz | 128KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+16,350 $ | - | AVR ATmega Family ATmega1281V Series Microcontrollers | 8MHz | AVR | 8MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+20,120 $ 10+19,280 $ 25+18,460 $ 50+17,590 $ 180+16,700 $ | - | AVR ATmega Family ATmega1280 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+16,350 $ 10+15,700 $ 25+15,020 $ 50+14,320 $ 180+13,610 $ | - | AVR ATmega Family ATmega1281 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | ||||||
Each | 1+22,450 $ 10+22,160 $ 25+21,880 $ | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
75T6070 RoHS | Each | 1+16,350 $ 10+15,700 $ 25+15,020 $ 50+14,320 $ 100+13,610 $ | - | AVR ATmega Family ATmega1281 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | |||||
Each | 90+21,380 $ | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 90+19,390 $ 180+18,440 $ | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 260+22,200 $ | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 260+18,980 $ | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 90+14,720 $ | ATmega | AVR ATmega Family ATmega640 Series Microcontrollers | 8MHz | AVR | 8MHz | 64KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 260+13,610 $ | ATmega | AVR ATmega Family ATmega1281V Series Microcontrollers | 8MHz | AVR | 8MHz | 128KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||
Each | 1+15,160 $ 10+14,380 $ 25+13,360 $ 50+11,720 $ 100+10,920 $ Plus de tarifs | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | ||||||