8-bit Microcontrollers :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
MCU Series
=ATmega8
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(5)
Product Range
(15)
CPU Speed
(2)
(5)
Device Core
(13)
(2)
MCU Core Size
(2)
Operating Frequency Max
(4)
(11)
Program Memory Size
(15)
No. of Pins
(3)
(12)
MCU Case Style
(3)
(2)
(3)
(6)
(1)
Emballage
(11)
(3)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,780 $ 10+3,460 $ 100+3,140 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | ATmega8 | 105°C | Surface Mount | - | ||||||
26R5638 RoHS | Each | 1+3,610 $ 10+3,310 $ 100+3,000 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | Each | |||||
Each | 1+4,160 $ 10+3,950 $ 100+3,730 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 8KB | 32Pins | TQFP | TQFP | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | Each | ||||||
Each | 1+6,590 $ 10+5,770 $ 100+4,780 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Through Hole | Each | ||||||
Each | 1+5,620 $ 10+5,570 $ 100+5,510 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | Each | ||||||
Each | 500+5,110 $ | ATmega | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | MLF | MLF | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each | 500+5,110 $ | ATmega | AVR ATmega Family ATmega8 Series Microcontrollers | 8MHz | AVR | - | 8MHz | 8KB | 32Pins | MLF | MLF | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+3,070 $ | ATmega | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,770 $ 10+5,940 $ 100+4,910 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 8MHz | AVR | - | 8MHz | 8KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+3,890 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | VQFN | VQFN | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each | 500+3,810 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 8KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each | 500+3,920 $ | ATmega | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+4,120 $ | ATmega | AVR ATmega Family ATmega8 Series Microcontrollers | 8MHz | AVR | - | 8MHz | 8KB | 32Pins | TQFP | TQFP | 23I/O's | SPI, USART | SPI, USART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Surface Mount | - | ||||||
Each | 1+6,010 $ 10+5,250 $ 100+4,360 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Through Hole | Each | ||||||
Each | 1+6,590 $ 10+5,770 $ 100+4,780 $ | - | AVR ATmega Family ATmega8 Series Microcontrollers | 8MHz | AVR | - | 8MHz | 8KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega8 | 85°C | Through Hole | Each | ||||||