8-bit Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
MCU Series
=ATmega85X5
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(4)
Product Range
(10)
CPU Speed
(3)
(1)
Device Core
(10)
Operating Frequency Max
(4)
(6)
Program Memory Size
(10)
No. of Pins
(2)
(8)
MCU Case Style
(2)
(2)
(4)
(1)
IC Case / Package
(2)
(2)
(5)
(1)
Packaging
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,080 $ | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | ||||||
Each | 1+5,410 $ | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | Each | ||||||
Each | 1+5,050 $ 10+4,830 $ 25+4,620 $ 50+4,400 $ 100+4,190 $ | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+5,080 $ | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+5,050 $ | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+4,690 $ | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
74AK7265 RoHS | MICROCHIP | Each (Supplied on Full Reel) Bobine complète | 2000+4,350 $ | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | - | AVR | 16MHz | 8KB | 44Pins | - | TQFP | 35I/O's | SPI, UART | - | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||
Each | 320+4,160 $ | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | 360+5,050 $ | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | 216+5,080 $ | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||