8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Series
=C8051F34x
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(2)
Device Core
(2)
MCU Core Size
(1)
Operating Frequency Max
(1)
(1)
Program Memory Size
(2)
No. of Pins
(1)
(1)
MCU Case Style
(1)
IC Case / Package
(1)
(1)
No. of I/O's
(1)
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+28,810 $ 10+23,990 $ 25+22,770 $ 50+21,550 $ 100+20,740 $ Plus de tarifs | C8051 Family C8051F34x Series Microcontrollers | 8051 | 8bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | ||||||
Each | 1+33,030 $ 5+30,260 $ 10+27,480 $ 25+26,370 $ 50+25,260 $ Plus de tarifs | C8051 Family C8051F34x Series Microcontrollers | 8051 | - | 50MHz | 64KB | 32Pins | - | QFN-EP | 25I/O's | I2C, SPI, UART, USB, SMBus | - | 4.25KB | 21Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | ||||||