8-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Series
=C8051F55x
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(2)
CPU Speed
(2)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
MCU Case Style
(2)
IC Case / Package
(2)
No. of I/O's
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,080 $ 10+9,190 $ 25+7,800 $ 50+7,650 $ 182+7,480 $ Plus de tarifs | C8051 Family C8051F55x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 24Pins | QFN | QFN | 18I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 2.25KB | 18Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F55x | 125°C | Surface Mount | ||||||
Each | 1+10,570 $ 10+8,760 $ 25+7,450 $ 50+7,290 $ 182+7,130 $ Plus de tarifs | C8051 Family C8051F55x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 24Pins | QFN | QFN | 18I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 18Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F55x | 125°C | Surface Mount | ||||||