8-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MCU Series
=C8051F9xx
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(1)
(4)
CPU Speed
(2)
(3)
Device Core
(5)
Operating Frequency Max
(5)
Program Memory Size
(1)
(4)
No. of Pins
(2)
(3)
MCU Case Style
(3)
(2)
IC Case / Package
(3)
(2)
No. of I/O's
(2)
(3)
Emballage
(3)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,160 $ 10+5,950 $ 25+5,110 $ 50+4,980 $ 146+4,870 $ Plus de tarifs | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,720 $ 10+5,590 $ 25+5,200 $ 50+4,940 $ 100+4,690 $ Plus de tarifs | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 24Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,160 $ 10+5,950 $ 25+5,470 $ 50+5,230 $ 100+4,980 $ Plus de tarifs | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | ||||||
Each | 1+6,720 $ 10+5,590 $ 25+5,290 $ 50+4,990 $ 182+4,700 $ Plus de tarifs | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | ||||||
Each | 1+5,910 $ 10+4,920 $ 25+4,220 $ 50+4,120 $ 146+4,010 $ Plus de tarifs | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | ||||||