8-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MCU Series
=FX2LP
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(4)
(1)
CPU Speed
(2)
Device Core
(4)
(1)
MCU Core Size
(2)
Operating Frequency Max
(2)
(3)
Program Memory Size
(2)
No. of Pins
(1)
(4)
MCU Case Style
(2)
IC Case / Package
(2)
(3)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,630 $ 10+5,050 $ 25+4,380 $ 50+4,260 $ 100+4,130 $ Plus de tarifs | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | 8bit | 24MHz | 16KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | USB Microcontroller | 3V | 5.25V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | ||||||
INFINEON | Each | 1+47,640 $ 10+45,190 $ 25+44,320 $ 50+41,160 $ 100+39,590 $ Plus de tarifs | EZ-USB Family FX2LP Series Microcontrollers | 24MHz | 8051 | 8bit | 24MHz | - | 56Pins | SSOP | SSOP | 24I/O's | I2C, USART, USB | I2C, USART, USB | 16KB | - | - | USB Peripheral Controller | 3V | 3.6V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | EZ-USB Family FX2LP Series Microcontrollers | - | 8051 | - | 48MHz | 16KB | 56Pins | - | SSOP | 24I/O's | I2C, USART, USB | - | 16KB | - | - | - | 3V | 3.6V | EZ-USB | -40°C | FX2LP | 105°C | Surface Mount | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | EZ-USB Family FX2LP Series Microcontrollers | - | 8051 | - | 48MHz | - | 56Pins | - | QFN | 24I/O's | I2C, USART, USB | - | 16KB | - | - | - | 3V | 3.6V | EZ-USB | -40°C | FX2LP | 105°C | Surface Mount | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | EZ-USB Family FX2LP Series Microcontrollers | - | 8051 | - | 48MHz | - | 56Pins | - | QFN | 24I/O's | I2C, USART, USB | - | 16KB | - | - | - | 3V | 3.6V | EZ-USB | 0°C | FX2LP | 70°C | Surface Mount | ||||||