8-bit Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
MCU Series
=HC08AP
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(1)
(4)
Product Range
(14)
CPU Speed
(10)
Device Core
(13)
Operating Frequency Max
(14)
Program Memory Size
(2)
(5)
(4)
(3)
No. of Pins
(5)
(9)
MCU Case Style
(8)
(5)
IC Case / Package
(9)
(5)
Emballage
(13)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+30,940 $ 50+27,650 $ 100+23,690 $ 250+21,710 $ 500+20,390 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 48Pins | LQFP | LQFP | 32I/O's | IRSCI, SCI, SPI | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 480+13,110 $ 960+12,980 $ 1440+12,720 $ 2400+12,470 $ 4800+12,200 $ Plus de tarifs | HC08 | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 1250+10,300 $ 2500+10,090 $ 3750+9,880 $ 6250+9,690 $ 12500+9,480 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 480+10,340 $ 960+10,260 $ 1440+10,050 $ 2400+9,840 $ 4800+9,650 $ Plus de tarifs | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 480+9,730 $ 960+9,540 $ 1440+9,340 $ 2400+9,150 $ 4800+8,950 $ Plus de tarifs | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 1+31,360 $ 10+29,710 $ 25+29,020 $ 50+26,780 $ 100+25,560 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | IRSCI, SCI, SPI | IRSCI, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 1250+10,740 $ 2500+10,540 $ 3750+10,310 $ 6250+10,110 $ 12500+9,880 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 1250+17,440 $ 2500+17,100 $ 3750+16,750 $ 6250+16,400 $ 12500+16,050 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 1250+9,440 $ 2500+9,240 $ 3750+9,060 $ 6250+8,870 $ 12500+8,690 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
40K7460 RoHS | Each | 1250+13,480 $ 2500+13,220 $ 3750+12,940 $ 6250+12,680 $ 12500+12,400 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 48Pins | - | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | |||||
Each | 480+17,280 $ 960+16,930 $ 1440+16,580 $ 2400+16,240 $ 4800+15,900 $ Plus de tarifs | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 64KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 96+15,290 $ 192+14,850 $ 288+14,470 $ 480+14,080 $ 960+13,840 $ Plus de tarifs | HC08AP | HC08 Family HC08AP Series Microcontrollers | 8MHz | - | 8MHz | 16KB | 44Pins | QFP | QFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | - | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | - | ||||||
Each | 1+24,350 $ 10+23,070 $ 25+22,540 $ 50+20,790 $ 100+19,850 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 32KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||
Each | 1+21,310 $ 10+19,520 $ 25+17,960 $ 50+17,030 $ 100+16,100 $ Plus de tarifs | - | HC08 Family HC08AP Series Microcontrollers | 8MHz | HC08 | 8MHz | 16KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | HC08 | -40°C | HC08AP | 85°C | Surface Mount | ||||||