8-bit Microcontrollers :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
MCU Series
=PIC16F13...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(12)
Device Core
(12)
Operating Frequency Max
(12)
Program Memory Size
(2)
(5)
(5)
No. of Pins
(9)
(2)
(1)
IC Case / Package
(2)
(4)
(5)
(1)
No. of I/O's
(2)
(2)
(8)
Interfaces
(12)
RAM Memory Size
(2)
(5)
(5)
Emballage
(11)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1628 RoHS | Each | 1+0,959 $ 10+0,894 $ 100+0,829 $ 500+0,812 $ 1000+0,795 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | DFN | 5I/O's | EUSART, I2C, SPI | 1KB | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1625 RoHS | Each | 1+0,917 $ 10+0,852 $ 100+0,786 $ 500+0,770 $ 1000+0,755 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1631 RoHS | Each | 1+0,959 $ 10+0,940 $ 100+0,920 $ 500+0,902 $ 1000+0,883 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 11I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1627 RoHS | Each | 1+0,792 $ 10+0,777 $ 100+0,760 $ 500+0,745 $ 1000+0,728 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | SOIC | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1629 RoHS | Each | 1+1,580 $ 10+1,460 $ 100+1,340 $ 500+1,320 $ 1000+1,290 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | PDIP | 5I/O's | EUSART, I2C, SPI | 1KB | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Through Hole | |||||
26AM1626 RoHS | Each | 1+1,530 $ 10+1,420 $ 100+1,300 $ 500+1,270 $ 1000+1,250 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | PDIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Through Hole | |||||
26AM1623 RoHS | Each | 1+1,470 $ 10+1,360 $ 100+1,260 $ 500+1,230 $ 1000+1,210 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | PDIP | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Through Hole | |||||
26AM1630 RoHS | Each | 1+0,848 $ 10+0,781 $ 100+0,715 $ 500+0,701 $ 1000+0,687 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | SOIC | 5I/O's | EUSART, I2C, SPI | 1KB | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1632 RoHS | Each | 1+0,987 $ 10+0,967 $ 100+0,948 $ 500+0,927 $ 1000+0,908 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1633 RoHS | Each | 1+2,710 $ 10+2,630 $ 25+2,550 $ 50+2,500 $ 100+2,450 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | PDIP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 125°C | Through Hole | |||||
26AM1634 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,540 $ 50+1,520 $ 100+1,490 $ 250+1,460 $ 500+1,420 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||
26AM1624 RoHS | Each | 1+0,765 $ 10+0,705 $ 100+0,644 $ 500+0,631 $ 1000+0,619 $ Plus de tarifs | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F131xx | 85°C | Surface Mount | |||||