8-bit Microcontrollers :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
MCU Series
=PIC18F4x...
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(5)
CPU Speed
(5)
Device Core
(5)
Operating Frequency Max
(5)
Program Memory Size
(5)
No. of Pins
(3)
(2)
MCU Case Style
(1)
(2)
(2)
IC Case / Package
(1)
(2)
(2)
No. of I/O's
(5)
Emballage
(3)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+5,140 $ | PIC18 Family PIC18FxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK50 | 125°C | Through Hole | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+4,220 $ | PIC18 Family PIC18FxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | UQFN-EP | UQFN-EP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK50 | 85°C | Surface Mount | ||||||
Each | 500+4,600 $ | PIC18 Family PIC18FxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | UQFN-EP | UQFN-EP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK50 | 125°C | Surface Mount | ||||||
Each | 500+4,600 $ | PIC18 Family PIC18FxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK50 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+4,220 $ | PIC18 Family PIC18FxxK50 Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK50 | 85°C | Surface Mount | ||||||