8-bit Microcontrollers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
MCU Series
=PIC18F65xx
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(1)
Product Range
(8)
(1)
CPU Speed
(5)
Device Core
(9)
Operating Frequency Max
(9)
Program Memory Size
(2)
(7)
No. of Pins
(8)
(1)
MCU Case Style
(1)
(8)
IC Case / Package
(1)
(8)
Emballage
(7)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,870 $ 10+24,190 $ 25+23,490 $ 50+22,530 $ 100+22,080 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 68Pins | LCC | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||
MICROCHIP | Each | 1+13,410 $ 10+13,150 $ 25+12,870 $ 50+12,610 $ 100+12,340 $ Plus de tarifs | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+12,220 $ 10+12,150 $ 25+12,070 $ 50+11,830 $ 100+11,580 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+15,330 $ 50+15,320 $ 100+15,210 $ 250+15,100 $ 500+14,830 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||
Each | 160+14,050 $ 320+13,770 $ 480+13,500 $ 800+13,210 $ 1600+12,930 $ Plus de tarifs | PIC18LF6xxx | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 2KB | 12Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||
Each | 160+15,040 $ 320+14,730 $ 480+14,440 $ 800+14,140 $ 1600+13,830 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||
Each | 160+17,310 $ 320+16,960 $ 480+16,610 $ 800+16,260 $ 1600+15,920 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||
Each | 160+16,180 $ 320+15,860 $ 480+15,530 $ 800+15,210 $ 1600+14,890 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | AUSART, ECAN, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1200+14,860 $ 2400+14,570 $ 3600+14,260 $ 6000+13,970 $ 12000+13,660 $ Plus de tarifs | - | PIC18 Family PIC18F65xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F65xx | 85°C | Surface Mount | ||||||